STMicroelectronics STPS5L40

Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 40V V(RRM), Silicon, DO-201AD
$ 0.283
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STPS5L40.

STMicroelectronics

Datasheet5 pages23 years ago
Datasheet5 pages23 years ago

DigiKey

Inventory History

3 month trend:
-29.66%

CAD Models

Download STMicroelectronics STPS5L40 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.283
$ 0.193
Stock
226,737
386,120
Authorized Distributors
6
6
Mount
Through Hole
Through Hole
Case/Package
-
-
Forward Voltage
440 mV
440 mV
Reverse Voltage (DC)
-
-
Forward Current
5 A
5 A
Max Reverse Leakage Current
200 µA
200 µA
Reverse Recovery Time
-
-
Capacitance
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2026-04-09
LTD Date2026-10-09

Related Parts

STMicroelectronicsSTPS5L40RL
Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 40V V(RRM), Silicon, DO-201AD
Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 40V V(RRM), Silicon, DO-201AD
Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 20V V(RRM), Silicon, DO-201AD
Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 40V V(RRM), Silicon, DO-201AD
STMicroelectronicsSTPS5L60
Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 60V V(RRM), Silicon, DO-201AD
onsemiSB520
Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 20V V(RRM), Silicon, DO-201AD

Descriptions

Descriptions of STMicroelectronics STPS5L40 provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 40V V(RRM), Silicon, DO-201AD
Rectifier Diode Schottky 40V 5A 2-Pin DO-201AD T/R
STPS5L40 Series 40 V 5 A Through Hole Power Schottky Rectifier - DO-201AD
Schottky Rect, Single, 5A, 40V, Do-201Ad; |Stmicroelectronics STPS5L40
SCHOTTKY RECT, SINGLE, 5A, 40V, DO-201AD; Repetitive Reverse Voltage Vrrm Max: 40V; Forward Current If(AV): 5A; Diode Configuration: Single; Diode Case Style: DO-201AD; No. of Pins: 2Pins; Forward Voltage VF Max: 500mV; Forwar

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STPS 5L40