STMicroelectronics STPS40SM120CR

Rectifier Diode, Schottky, 1 Phase, 2 Element, 120V V(RRM), Silicon
$ 1.043
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STPS40SM120CR.

IHS

Datasheet12 pages9 years ago

Newark

Inventory History

3 month trend:
-12.57%

CAD Models

Download STMicroelectronics STPS40SM120CR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2012-04-02
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2023-08-18
LTD Date2024-02-18

Related Parts

STMicroelectronicsSTPS20M120SR
Rectifier Diode, Single, 120 V, 20 A, 840 Mv, 240 A, 150 C Rohs Compliant: Yes
Rectifier Diode, Schottky, 1 Phase, 1 Element, 20A, 100V V(RRM), Silicon, TO-262AA
STMicroelectronicsSTPS20SM120SR
Rectifier Diode, Single, 120 V, 20 A, 890 Mv, 220 A, 150 C Rohs Compliant: Yes
STMicroelectronicsSTPS30SM120SR
Rectifier Diode, Single, 120 V, 30 A, 950 Mv, 240 A, 150 C Rohs Compliant: Yes
Diode Schottky 100V 40A 3-Pin(3+Tab) TO-262AA Tube / DIODE ARRAY SCHOTTKY 100V TO262
Diodes Inc.SBR40U60CTE
Rectifier Diode, 1 Phase, 1 Element, 20A, 60V V(RRM), Silicon, TO-262AA

Descriptions

Descriptions of STMicroelectronics STPS40SM120CR provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 2 Element, 120V V(RRM), Silicon
Diode Schottky 120V 40A 3-Pin(3+Tab) I2PAK Tube
STPS40SM120C Series 120 V 40 A Through Hole Power Schottky Rectifier - I2PAK
120 V, 40 A dual Low Leakage Power Schottky rectifier
Ciiva
120V 1 pair of common cathodes 830mV@20A 20A I2PAK Schottky Diodes ROHS
Rectifier Diode, Dual Common Cathode, 120 V, 40 A, 830 Mv, 210 A, 150 C Rohs Compliant: Yes |Stmicroelectronics STPS40SM120CR
Schottky Diodes & Rectifiers 40A IF 120V VRRM 0.46V VF Schottky
DIODE ARRAY SCHOT 120V 20A I2PAK
DIODE ARR SCHOTT 120V 20A I2PAK
Power Schottky, 120V, 20A, I2PAK, RoHS, Tube
STMicroelectronics SCT
DIODE, SCHOTTKY, 2X20A, 120V ,I2PAK; Diode Configuration: Dual Common Cathode; Repetitive Reverse Voltage Vrrm Max: 120V; Forward Current If(AV): 40A; Forward Voltage VF Max: 830mV; Forw; Available until stocks are exhausted

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics