STMicroelectronics STPS20SM120SR

Rectifier Diode, Single, 120 V, 20 A, 890 Mv, 220 A, 150 C Rohs Compliant: Yes
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STPS20SM120SR.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2012-04-02
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2017-11-16
LTD Date2018-05-16

Related Parts

STMicroelectronicsSTPS30L120CR
Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 120V V(RRM), Silicon
STMicroelectronicsSTPS3045CR
Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon
Rectifier Diode, Schottky, 1 Phase, 1 Element, 20A, 100V V(RRM), Silicon, TO-262AA
STMicroelectronicsSTPS20M120SR
Rectifier Diode, Single, 120 V, 20 A, 840 Mv, 240 A, 150 C Rohs Compliant: Yes
Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 200V V(RRM), Silicon, TO-262AA
Rectifier Diode, Schottky, 1 Phase, 1 Element, 30A, 100V V(RRM), Silicon, TO-262AA

Descriptions

Descriptions of STMicroelectronics STPS20SM120SR provided by its distributors.

Rectifier Diode, Single, 120 V, 20 A, 890 Mv, 220 A, 150 C Rohs Compliant: Yes
Rectifier Diode, Schottky, 1 Phase, 1 Element, 20A, 120V V(RRM), Silicon
STPS20SM120SR, SCHOTTKY DIODE, 120V 20A, 3-PIN I2PAK
Schottky Diodes & Rectifiers 20A IF 120V VRRM 0.47V VF Schottky
DIODE, SCHOTTKY, 20A, 120V ,I2PAK; Diode Configuration: Single; Repetitive Reverse Voltage Vrrm Max: 120V; Forward Current If(AV): 20A; Forward Voltage VF Max: 890mV; Forward Surge Current Ifsm Max: 220A; Operating Temperatur

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics