STMicroelectronics STPS30SM120SR

Rectifier Diode, Single, 120 V, 30 A, 950 Mv, 240 A, 150 C Rohs Compliant: Yes
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STPS30SM120SR.

IHS

Datasheet14 pages13 years ago

Newark

CAD Models

Download STMicroelectronics STPS30SM120SR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2012-04-02
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2017-11-16
LTD Date2018-05-16

Related Parts

STMicroelectronicsSTPS20M120SR
Rectifier Diode, Single, 120 V, 20 A, 840 Mv, 240 A, 150 C Rohs Compliant: Yes
STMicroelectronicsSTPS40SM120CR
Rectifier Diode, Schottky, 1 Phase, 2 Element, 120V V(RRM), Silicon
Rectifier Diode, Schottky, 1 Phase, 1 Element, 20A, 100V V(RRM), Silicon, TO-262AA
STMicroelectronicsSTPS20SM120SR
Rectifier Diode, Single, 120 V, 20 A, 890 Mv, 220 A, 150 C Rohs Compliant: Yes
Rectifier Diode, Schottky, 1 Phase, 1 Element, 30A, 100V V(RRM), Silicon, TO-262AA
Diode Schottky 100V 40A 3-Pin(3+Tab) TO-262AA Tube / DIODE ARRAY SCHOTTKY 100V TO262

Descriptions

Descriptions of STMicroelectronics STPS30SM120SR provided by its distributors.

Rectifier Diode, Single, 120 V, 30 A, 950 Mv, 240 A, 150 C Rohs Compliant: Yes
Rectifier Diode, Schottky, 1 Phase, 1 Element, 30A, 120V V(RRM), Silicon
Diode Schottky 120V 30A 3-Pin(3+Tab) I2PAK Tube
Schottky Diodes & Rectifiers 30A IF 120V VRRM 0.47V VF Schottky
DIODE, SCHOTTKY, 30A, 120V ,I2PAK
DIODE, SCHOTTKY, 30A, 120V ,I2PAK; Diode Configuration: Single; Repetitive Reverse Voltage Vrrm Max: 120V; Forward Current If(AV): 30A; Forward Voltage VF Max: 950mV; Forward Surge Current Ifsm Max: 240A; Operating Temperatur

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics