STMicroelectronics STPS40M100CR

Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 100V V(RRM), Silicon
$ 1.448
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STPS40M100CR.

Factory Futures

Datasheet8 pages21 years ago

STMicroelectronics

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download STMicroelectronics STPS40M100CR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2009-03-25
Lifecycle StatusNRND (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsFERD20M60SR
FERD20M60 Series 60 V 20 A Through Hole Field Effect Rectifier Diode - I2PAK-3
STMicroelectronicsSTPS20M120SR
Rectifier Diode, Single, 120 V, 20 A, 840 Mv, 240 A, 150 C Rohs Compliant: Yes
STMicroelectronicsSTPS20SM120SR
Rectifier Diode, Single, 120 V, 20 A, 890 Mv, 220 A, 150 C Rohs Compliant: Yes
Diodes Inc.SBR40U60CTE
Rectifier Diode, 1 Phase, 1 Element, 20A, 60V V(RRM), Silicon, TO-262AA
Diode Schottky 100V 40A 3-Pin(3+Tab) TO-262AA Tube / DIODE ARRAY SCHOTTKY 100V TO262
Rectifier Diode, Schottky, 1 Phase, 1 Element, 30A, 100V V(RRM), Silicon, TO-262AA

Descriptions

Descriptions of STMicroelectronics STPS40M100CR provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 100V V(RRM), Silicon
TVS Diode Dual Common Cathode 100V 530A 70μA 20A I2PAK TH 10mm × 4.4mm × 8.95mm
Rectifier Diode, Dual Common Cathode, 100 V, 40 A, 780 Mv, 530 A, 150 C Rohs Compliant: Yes |Stmicroelectronics STPS40M100CR
DIODE, SCHOTTKY, 2X20A, 100V ,I2PAK; Diode Configuration: Dual Common Cathode; Repetitive Reverse Voltage Vrrm Max: 100V; Forward Current If(AV): 40A; Forward Voltage VF Max: 780mV; Forward Surge Current Ifsm Max: 530A; Opera

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics