STMicroelectronics STPS40L40CW

Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 40V V(RRM), Silicon, TO-247AD
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STPS40L40CW.

IHS

Datasheet5 pages23 years ago

Factory Futures

Alternate Parts

Price @ 1000
$ 2.91
$ 2.91
Stock
185,409
3,353
3,353
Authorized Distributors
0
5
5
Mount
Through Hole
Through Hole
Through Hole
Case/Package
TO-247
TO-247-3
TO-247-3
Forward Voltage
490 mV
590 mV
590 mV
Reverse Voltage (DC)
-
-
-
Average Rectified Current
20 A
40 A
40 A
Max Reverse Leakage Current
800 µA
-
-
Reverse Recovery Time
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2012-09-08
LTD Date2013-03-08

Related Parts

STMicroelectronicsSTPS40L45CW
Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 45V V(RRM), Silicon, TO-247AD
STMicroelectronicsSTPS40H100CW
Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 100V V(RRM), Silicon, TO-247AD
STMicroelectronicsSTPS30L60CW
Tube Through Hole Schottky 1Pair Common Cathode Diode Array 600mV @ 15A 15A 560mV 150C
Rectifier Diode Schottky 150V 60A 3-Pin(3+Tab) TO-247AC Tube / DIODE ARRAY SCHOTTKY 150V TO247
MicrochipAPT30S20BCTG
Rectifier Diode, Schottky, 1 Phase, 2 Element, 45A, 200V V(RRM), Silicon, TO-247AD

Descriptions

Descriptions of STMicroelectronics STPS40L40CW provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 40V V(RRM), Silicon, TO-247AD
Low Drop Power Schottky Rectifier
DIODE ARRAY SCHOTTKY 40V TO247-3
DIODE ARR SCHOTT 40V 20A TO247-3
IC TRANSCEIVER FULL 5/3 24SSOP

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics