STMicroelectronics STPS4045CW

Rectifier Diode, Schottky, 1 Phase, 2 Element, 40A, 45V V(RRM), Silicon, TO-247AD
$ 0.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STPS4045CW.

IHS

Datasheet8 pages21 years ago

HQonline

TME

iiiC

Inventory History

3 month trend:
+143%

CAD Models

Download STMicroelectronics STPS4045CW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.89
$ 2.721
$ 2.721
Stock
1,539,240
87,305
87,305
Authorized Distributors
6
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
TO-247
TO-247-3
TO-247-3
Forward Voltage
630 mV
590 mV
590 mV
Reverse Voltage (DC)
-
-
-
Forward Current
40 A
40 A
40 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
-
-
-
Capacitance
-
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

STMicroelectronicsSTPS40H100CW
Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 100V V(RRM), Silicon, TO-247AD
STMicroelectronicsSTPS30150CW
Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 150V V(RRM), Silicon, TO-247
STMicroelectronicsSTTH3002CW
Rectifier Diode, 1 Phase, 2 Element, 15A, 200V V(RRM), Silicon, TO-247AC
Diode Ultra Fast Recovery Rectifier 200V 15A 3-Pin (3+Tab) TO-247 Rail
Rectifier Diode, Avalanche, 1 Phase, 2 Element, 30A, 200V V(RRM), Silicon, TO-247
MicrochipAPT30S20BCTG
Rectifier Diode, Schottky, 1 Phase, 2 Element, 45A, 200V V(RRM), Silicon, TO-247AD

Descriptions

Descriptions of STMicroelectronics STPS4045CW provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 2 Element, 40A, 45V V(RRM), Silicon, TO-247AD
STPS4045CW, DUAL SCHOTTKY DIODE, COMMON CATHODE, 45V 40A, 3-PIN TO-247
DIODE ARRAY SCHOTTKY 45V TO247-3
Power Schottky, 45V, 20A, TO-247, RoHS, Tube
STMicroelectronics SCT
DIODE ARR SCHOTT 45V 20A TO247-3
Rectifier |Stmicroelectronics STPS4045CW

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STPS 4045CW
  • STPS40-45CW