STMicroelectronics STPS4045CT

Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 45V V(RRM), Silicon, TO-220AB
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STPS4045CT.

IHS

Datasheet8 pages20 years ago

HQonline

CAD Models

Download STMicroelectronics STPS4045CT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.624
$ 0.624
Stock
95,550
782,936
782,936
Authorized Distributors
0
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
TO-220-3
TO-220AB
TO-220AB
Forward Voltage
630 mV
890 mV
890 mV
Reverse Voltage (DC)
-
-
-
Average Rectified Current
20 A
20 A
20 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
-
27 ns
27 ns

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2015-07-13
LTD Date2016-01-13

Related Parts

Rectifier Diode, Schottky, 1 Phase, 2 Element, 25A, 40V V(RRM), Silicon, TO-220AB
Rectifier Diode, Schottky, 1 Phase, 2 Element, 25A, 60V V(RRM), Silicon, TO-220AB
STMicroelectronicsFERD30M45CT
Field-Effect Rectifier Diode (non Schottky) 45V 30A 3-Pin TO-220AB Tube
STMicroelectronicsSTPS30L45CFP
Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon, TO-220AB
STMicroelectronicsFERD20M60ST
FIELD EFFECT RECTIFIER Rectifier Diode, 1 Phase, 1 Element, 60V V(RRM), Silicon, TO-220AB
DIODE, SCHOTTKY, 40A, 100V, ITO-220AB-3; Diode Type:Schottky; Diode Configuratio

Descriptions

Descriptions of STMicroelectronics STPS4045CT provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 45V V(RRM), Silicon, TO-220AB
Power Schottky rectifiers | DIODE ARRAY SCHOTTKY 45V TO220AB
DIODE ARRAY SCHOT 45V 20A TO-220
DIODE ARR SCHOTT 45V 20A TO220

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics