Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

MCC SK36B-LTP

Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, DO-214AA
$ 0.106
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MCC SK36B-LTP.

element14 APAC

Datasheet4 pages8 years ago

Future Electronics

Inventory History

3 month trend:
+334%

CAD Models

Download MCC SK36B-LTP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.106
$ 0.156
$ 0.156
Stock
441,925
10,873,369
10,873,369
Authorized Distributors
4
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
-
SMB
SMB
Forward Voltage
750 mV
590 mV
590 mV
Reverse Voltage (DC)
-
-
-
Average Rectified Current
3 A
3 A
3 A
Max Reverse Leakage Current
-
150 µA
150 µA
Reverse Recovery Time
-
-
-

Supply Chain

Country of OriginMainland China, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2003-05-15
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, DO-214AC
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-214AC
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, DO-214AA
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, DO-214AB
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, DO-214AB
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-214AB

Descriptions

Descriptions of MCC SK36B-LTP provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, DO-214AA
Rectifier Diode Schottky 60V 3A 2-Pin SMB T/R
Schottky Rectifier, 60V, 3A, Do-214Aa Rohs Compliant: Yes |MICRO COMMERCIAL COMPONENTS SK36B-LTP
60V 100A 500μA 3A SMB(DO-214AA) SMD mount 2.64mm(height)
DIODE SCHOTT 60V 3A DO214AA HSMB

Manufacturer Aliases

MCC has several brands around the world that distributors may use as alternate names. MCC may also be known as the following names:

  • MICRO COMMERCIAL COMPONENTS
  • Micro Commercial Co
  • MICRO COMMERCIAL COM
  • Micro Commercial Components (MCC)
  • MCC(Micro Commercial Components)
  • MICRO COMMERCIAL COMP
  • MICRO COMMERCIAL COMPONENTS CORP
  • MCCSEMI
  • Micro Commercial Componen
  • MICRO COMMERICIAL COMPONENTS
  • MCC LABELS
  • Micro Comm Co
  • MCC MICRO
  • MICRO
  • MCC MICRO COMMERCIAL COMP
  • MCC Semiconductor
  • MCC Semi