STMicroelectronics STPS3H100UF

Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon
$ 0.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STPS3H100UF.

Components Direct

Datasheet9 pages21 years ago

Future Electronics

TME

Ciiva

Inventory History

3 month trend:
+20.27%

CAD Models

Download STMicroelectronics STPS3H100UF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2010-01-15
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-220AA
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, DO-220AA
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-220AA
Diodes Inc.HD04-T
Diodes Inc Single Phase Bridge Rectifier, 800mA Avg If, 400V Vrrm, 4-Pin MiniDIP SMD, SMD Mount
Diodes Inc.HD02-T
HD02 Series 0.8 A 200 V Surface Mount Bridge Rectifier - MDIP-4
Diodes Inc.HD01-T
Diode Rectifier Bridge Single 100 Volt 0.8A 4-Pin Mini-DIP Surface Mount

Descriptions

Descriptions of STMicroelectronics STPS3H100UF provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon
STPS3H100 Series 3 A 100 V SMT Power Schottky Rectifier - DO-214AA Flat
Schottky Rectifier Diode 100V 3A SMB Flat Surface Mount
Schottky Rectifier, 3A, 100V, Do-214Aa; |Stmicroelectronics STPS3H100UF
Schottky Rectifier, 100 V, 3 A, Single, DO-214AA (SMB), 2 Pins, 840 mV
SCHOTTKY RECTIFIER, 3A, 100V, DO-214AA; Repetitive Reverse Voltage Vrrm Max: 100V; Forward Current If(AV): 3A; Diode Configuration: Single; Diode Case Style: SMD; No. of Pins: 2Pins; Forward Voltage VF Max: 840mV; Forward Surg

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STPS3H100UF.