STMicroelectronics STPS3150U

DIODE SCHOTTKY 150V 3A SMBFLAT / Rectifier Diode Schottky 150V 3A Automotive 2-Pin SMB T/R
$ 0.192
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STPS3150U.

STMicroelectronics

Datasheet13 pages11 years ago

Newark

TME

Nu Horizons

Farnell

Inventory History

3 month trend:
-12.03%

CAD Models

Download STMicroelectronics STPS3150U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Diodes Inc.B360B-13-F
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, DO-214AA
STMicroelectronicsSTPS3L60U
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, DO-214AA
STMicroelectronicsSTPS3H100U
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon
STMicroelectronicsSTPS340U
POWER SCHOTTKY RECTIFIER Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, DO-214AA
Diodes Inc.ES3DB-13-F
Rectifier Diode Switching 200V 3A 25ns 2-Pin SMB T/R / DIODE GEN PURP 200V 3A SMB

Descriptions

Descriptions of STMicroelectronics STPS3150U provided by its distributors.

DIODE SCHOTTKY 150V 3A SMBFLAT / Rectifier Diode Schottky 150V 3A Automotive 2-Pin SMB T/R
STPS3150 Series 150 V 3 A SMT Low Voltage Power Schottky Rectifier - DO-214AA
Schottky diode SMB 150V 3A PU=2500p.
Schottky Rectifier, 150 V, 3 A, Single, DO-214AA (SMB), 2 Pins, 820 mV
Diode, Schottky 3A 150V; Diode Type:Schottky; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:150V; Forward Current If(AV):3A; Forward Voltage VF Max:820mV; Forward Surge Current Ifsm Max:100A; Diode Case Style:DO-214AA; No. of Pins:2; SVHC:No SVHC (19-Dec-2011); Current Ifsm:100A; Forward Current If Max:3A; Forward Voltage:820mV; Junction Temperature Tj Max:175°C; Package / Case:SMB; RMS Current If:15A; Termination Type:SMD

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STPS3150-U
  • STPS3150/U