STMicroelectronics STPS3150

Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 150V V(RRM), Silicon, DO-201AD
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STPS3150.

IHS

Datasheet16 pages7 years ago

STMicroelectronics

DigiKey

Arrow Electronics

iiiC

CAD Models

Download STMicroelectronics STPS3150 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.183
Stock
2,886,292
684,746
Authorized Distributors
0
6
Mount
Through Hole
Through Hole
Case/Package
-
-
Forward Voltage
670 mV
670 mV
Reverse Voltage (DC)
-
-
Average Rectified Current
3 A
3 A
Max Reverse Leakage Current
2 µA
2 µA
Reverse Recovery Time
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1997-09-17
Lifecycle StatusObsolete (Last Updated: 4 weeks ago)
LTB Date2010-03-16
LTD Date2010-09-16

Descriptions

Descriptions of STMicroelectronics STPS3150 provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 150V V(RRM), Silicon, DO-201AD
Power Schottky Rectifier
Diode Schottky 150V 3A 2-Pin DO-201AD Ammo

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics