STMicroelectronics STPS30SM100STN

Rectifier Diode, Single, 100 V, 30 A, 870 Mv, 530 A, 150 C Rohs Compliant: Yes
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STPS30SM100STN.

IHS

Datasheet14 pages9 years ago

STMicroelectronics

Newark

Alternate Parts

Price @ 1000
$ 0.621
$ 0.621
Stock
14,892
788,789
788,789
Authorized Distributors
0
6
6
Mount
Reverse
Through Hole
Through Hole
Case/Package
TO-220AB
TO-220AB
TO-220AB
Forward Voltage
870 mV
890 mV
890 mV
Reverse Voltage (DC)
-
-
-
Average Rectified Current
-
20 A
20 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
-
27 ns
27 ns

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2009-03-25
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Descriptions

Descriptions of STMicroelectronics STPS30SM100STN provided by its distributors.

Rectifier Diode, Single, 100 V, 30 A, 870 Mv, 530 A, 150 C Rohs Compliant: Yes
Rectifier Diode, Schottky, 1 Phase, 1 Element, 30A, 100V V(RRM), Silicon, TO-220AB
Diode Schottky 100V 30A 3-Pin(3+Tab) TO-220AB Tube
DIODE, SCHOTTKY, 30A, 100V ,TO-220FP; Diode Configuration: Single; Repetitive Reverse Voltage Vrrm Max: 100V; Forward Current If(AV): 30A; Forward Voltage VF Max: 870mV; Forward Surge Current Ifsm Max: 530A; Operating Tempera

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics