STMicroelectronics STPS2H100

Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-41
$ 0.103
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STPS2H100.

IHS

Datasheet8 pages6 years ago

element14 APAC

STMicroelectronics

Ciiva

TME

Inventory History

3 month trend:
-20.13%

CAD Models

Download STMicroelectronics STPS2H100 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2026-04-09
LTD Date2026-10-09

Related Parts

Rectifier Diode, 1 Phase, 1 Element, 2.5A, 100V V(RRM), Silicon
Vishay Rectifier diode Diodes, 1.5A, 1000V, surface mount, DO-214AC (SMA)encapsulation, 2needle
Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-204AC
onsemiDF04M
DF04M Series 1.5 A 400 V 5 uA Through Hole Bridge Rectifier - DFM-4
Rectifier Diode, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-204AC
STMicroelectronicsSTTH2R06
Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, DO-41

Descriptions

Descriptions of STMicroelectronics STPS2H100 provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-41
STMicroelectronics STPS2H100 Schottky diode DO-41 Tape Full reel
STPS2H Series Single 75 A 100 V Through Hole Schottky Rectifier - DO-41
SCHOTTKY RECTIFIER, 100V, 2A, DO-204AL; Repetitive Reverse Voltage Vrrm Max: 100V; Forward Current If(AV): 2A; Diode Configuration: Single; Diode Case Style: DO-204AL; No. of Pins: 2Pins; Forward Voltage VF Max: 860mV; Forward Surge Current Ifsm Max: 50A; Operating Temperature Max: 175°C; Product Range: -; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics