STMicroelectronics STPS20SM80CG-TR

Rectifier Diode, Dual Common Cathode, 80 V, 20 A, 945 Mv, 220 A, 175 C
$ 0.933
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STPS20SM80CG-TR.

IHS

Datasheet11 pages15 years ago

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2011-04-11
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2015-07-13
LTD Date2016-01-13

Related Parts

Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 150V V(RRM), Silicon
STMicroelectronicsSTPS15M80CG-TR
Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, 80V V(RRM), Silicon, TO-263AB
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 150V V(RRM), Silicon
STMicroelectronicsSTPS30H60CGY-TR
Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 60V V(RRM), Silicon, TO-263AB
STMicroelectronicsSTPS20M80CG-TR
Rectifier Diode, Dual Common Cathode, 80 V, 20 A, 905 Mv, 220 A, 175 C Rohs Compliant: Yes
Rectifier Diode Switching 200V 10A 40ns Automotive 3-Pin(2+Tab) D2PAK T/R

Descriptions

Descriptions of STMicroelectronics STPS20SM80CG-TR provided by its distributors.

Rectifier Diode, Dual Common Cathode, 80 V, 20 A, 945 Mv, 220 A, 175 C
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 80V V(RRM), Silicon, TO-263AB
Rectifier Diode Schottky 80V 20A 3-Pin(2+Tab) D2PAK T/R
DIODE, SCHOTTKY, 2X10A, 80V ,D2PAK; Diode Configuration: Dual Common Cathode; Repetitive Reverse Voltage Vrrm Max: 80V; Forward Current If(AV): 20A; Forward Voltage VF Max: 945mV; Forward Surge Current Ifsm Max: 220A; Operati

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STPS20SM80CGTR