STMicroelectronics STPS15M80CG-TR

Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, 80V V(RRM), Silicon, TO-263AB
$ 0.863
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STPS15M80CG-TR.

IHS

Datasheet11 pages16 years ago

Components Direct

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download STMicroelectronics STPS15M80CG-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2011-04-14
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2015-07-13
LTD Date2016-01-13

Related Parts

STMicroelectronicsSTPS8H100G-TR
Rectifier Diode Schottky 100V 8A Automotive 3-Pin(2+Tab) D2PAK T/R
STMicroelectronicsSTTH802G-TR
ULTRAFAST RECOVERY DIODE Rectifier Diode, 1 Phase, 1 Element, 8A, 200V V(RRM), Silicon
STMicroelectronicsSTPS16H100CG-TR
STPS Series 100 V 8 A High Voltage Power Schottky Rectifier - TO-263-3 (D2PAK)
DIODE, RECTIFIER, ULTRAFAST, VR 200V, IF 8A, PKG D2PAK, VF 0.975V, TRR 25NS, CJ 25PF
Diode Switching 600V 8A Automotive 3-Pin(2+Tab) D2PAK Tube
Diode Switching 200V 8A Automotive 3-Pin(2+Tab) D2PAK T/R

Descriptions

Descriptions of STMicroelectronics STPS15M80CG-TR provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, 80V V(RRM), Silicon, TO-263AB
Rectifier Diode Schottky 80V 15A 3-Pin(2+Tab) D2PAK T/R
DIODE, SCHOTTKY, 2X7.5A, 80V ,D2PAK
DIODE ARRAY SCHOTTKY 80V D2PAK
DIODE ARR SCHOTT 80V 7.5A D2PAK
DIODE, SCHOTTKY, 2X7.5A, 80V ,D2PAK; Diode Configuration: Dual Common Cathode; Repetitive Reverse Voltage Vrrm Max: 80V; Forward Current If(AV): 15A; Forward Voltage VF Max: 870mV; Forward Surge Current Ifsm Max: 220A; Operat

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics