STMicroelectronics STPS20H100CGY-TR

Diode Schottky 100V 20A 3-Pin(2+Tab) D2PAK T/R Automotive AEC-Q101
$ 0.715
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STPS20H100CGY-TR.

HQonline

Datasheet8 pages13 years ago

Inventory History

3 month trend:
Restocked

CAD Models

Download STMicroelectronics STPS20H100CGY-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.715
$ 0.55
$ 0.55
Stock
424,628
1,818,187
1,818,187
Authorized Distributors
6
6
6
Mount
-
Surface Mount
Surface Mount
Case/Package
TO-263
D2PAK
D2PAK
Forward Voltage
880 mV
880 mV
880 mV
Reverse Voltage (DC)
-
-
-
Forward Current
10 A
20 A
20 A
Max Reverse Leakage Current
-
4.5 µA
4.5 µA
Reverse Recovery Time
-
-
-
Capacitance
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Diodes Inc.SBR30A45CTB-13
Rectifier Diode, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon, TO-263AB
Rectifier Diode, Single, 45 V, 7.5 A, 550 Mv, 810 A, 150 C

Descriptions

Descriptions of STMicroelectronics STPS20H100CGY-TR provided by its distributors.

Diode Schottky 100V 20A 3-Pin(2+Tab) D2PAK T/R Automotive AEC-Q101
Schottky Rectifier, 100 V, 10 A, Dual Common Cathode, TO-263 (D2PAK), 3 Pins, 770 mV
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon
100V 250A 50ns 4.5μA 10A doublecommoncathode D2PAK,TO-263-3 SMD mount 4.83mm(height)
SCHOTTKY RECTIFIER, 10A, 100V, TO263; Repetitive Reverse Voltage Vrrm Max: 100V; Forward Current If(AV): 10A; Diode Configuration: Dual Common Cathode; Diode Case Style: TO-263; No. of Pins: 3Pins; Forward Voltage VF Max: 770mV; Forward Surge Current Ifsm Max: 250A; Operating Temperature Max: 175°C; Product Range: STPS2 Series; Automotive Qualification Standard: AEC-Q101; SVHC: No SVHC (15-Jan-2018); Semiconductor Technology: Si

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STPS20H100CGY-TR.