STMicroelectronics STPS2045CGY-TR

Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 45V V(RRM), Silicon, TO-263AB
$ 0.564
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STPS2045CGY-TR.

STMicroelectronics

Datasheet7 pages16 years ago

HQonline

Inventory History

3 month trend:
+0.00%

CAD Models

Download STMicroelectronics STPS2045CGY-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.564
$ 0.463
Stock
230,024
507,199
Authorized Distributors
4
6
Mount
Surface Mount
Surface Mount
Case/Package
D2PAK
D2PAK
Forward Voltage
840 mV
500 mV
Reverse Voltage (DC)
-
-
Average Rectified Current
20 A
20 A
Max Reverse Leakage Current
15 mA
200 µA
Reverse Recovery Time
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

STMicroelectronicsSTPS745G-TR
Rectifier Diode, Schottky, 1 Phase, 1 Element, 7.5A, 45V V(RRM), Silicon
DIODE SCHOTTKY 45V 7.5A TO263AB / Diode Schottky 45 V 7.5A Surface Mount TO-263AB (D²PAK)
STMicroelectronicsSTPS1545CG-TR
Rectifier Diode Schottky 45V 7.5A Automotive 3-Pin(2+Tab) D2PAK T/R
STMicroelectronicsSTPS3045CG-TR
STPS3045CG Series 45 V 15 A Surface Mount Power Schottky Rectifier - D2PAK
Diodes Inc.SBR10100CTB-13
Diode Super Barrier Rectifier 100V 10A 3-Pin(2+Tab) D2PAK T/R
Rectifier Diode, Schottky, 1 Phase, 1 Element, 7.5A, 60V V(RRM), Silicon, TO-263AB

Descriptions

Descriptions of STMicroelectronics STPS2045CGY-TR provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 45V V(RRM), Silicon, TO-263AB
Diode Schottky 45V 10A 3-Pin(2+Tab) D2PAK T/R Automotive AEC-Q101
Rectifier |Stmicroelectronics STPS2045CGY-TR
DIODE ARRAY SCHOTT 45V 10A D2PAK
45V 180A 100μA 10A double TO-263 SMD mount

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STPS2045CGYTR