STMicroelectronics STPS20120CR

Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 120V V(RRM), Silicon
$ 0.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STPS20120CR.

IHS

Datasheet14 pages11 years ago

Factory Futures

DigiKey

Inventory History

3 month trend:
+0.32%

CAD Models

Download STMicroelectronics STPS20120CR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-262AA
STMicroelectronicsSTTH1002CR
Rectifier Diode, 1 Phase, 2 Element, 8A, 200V V(RRM), Silicon
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 35V V(RRM), Silicon, TO-262AA
STMicroelectronicsSTPS1545CR
Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, 45V V(RRM), Silicon
STMicroelectronicsSTPS20150CR
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 150V V(RRM), Silicon
Rectifier Diode, Schottky, 1 Phase, 1 Element, 7.5A, 60V V(RRM), Silicon, TO-262AA

Descriptions

Descriptions of STMicroelectronics STPS20120CR provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 120V V(RRM), Silicon
Diode Schottky 120V 20A 3-Pin(3+Tab) I2PAK Tube
Rectifier |Stmicroelectronics STPS20120CR
120V 150A 10μA 10A Dual Common Cathode I2PAK TH 9.35mm H
DIODE ARRAY SCHOT 120V 10A I2PAK
DIODE ARR SCHOTT 120V 10A I2PAK
Power Schottky, 120V, 10A, I2PAK, RoHS, Tube
STMicroelectronics SCT

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics