Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics STPS1545CGY-TR

Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, 45V V(RRM), Silicon
$ 0.427
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STPS1545CGY-TR.

STMicroelectronics

Datasheet7 pages20 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download STMicroelectronics STPS1545CGY-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.427
$ 0.599
$ 0.599
Stock
154,407
605,844
605,844
Authorized Distributors
4
4
4
Mount
Surface Mount
-
-
Case/Package
TO-263-3
D2PAK
D2PAK
Forward Voltage
840 mV
840 mV
840 mV
Reverse Voltage (DC)
-
-
-
Average Rectified Current
15 A
7.5 A
7.5 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 100V V(RRM), Silicon, TO-263AB
Rectifier Diode, 1 Phase, 2 Element, 8A, 200V V(RRM), Silicon, TO-263AC
Rectifier Diode, 1 Phase, 2 Element, 8A, 600V V(RRM), Silicon, TO-263AC
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, TO-263AB
Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 80V V(RRM), Silicon, TO-263AB
Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 80V V(RRM), Silicon, TO-263AB

Descriptions

Descriptions of STMicroelectronics STPS1545CGY-TR provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, 45V V(RRM), Silicon
Diode Schottky 45V 7.5A 3-Pin D2PAK T/R
Automotive power Schottky rectifier
Rectifier |Stmicroelectronics STPS1545CGY-TR
DIODE ARRAY SCHOT 45V 7.5A D2PAK
DIODE ARR SCHOTT 45V 7.5A D2PAK
45V 150A 100μA 7.5A TO-263 SMD mount 4.6mm(height)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics