STMicroelectronics STPS130U

Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 30V V(RRM), Silicon, DO-214AA
$ 0.111
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STPS130U.

Arrow Electronics

Datasheet7 pages22 years ago

Future Electronics

Newark

DigiKey

Inventory History

3 month trend:
+40.94%

CAD Models

Download STMicroelectronics STPS130U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

STMicroelectronicsSTPS1L40UY
Rectifier Diode, Single, 40 V, 1 A, 420 Mv, 60 A, 150 C |Stmicroelectronics STPS1L40UY
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-214AA
STMicroelectronicsSTPS140U
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon, DO-214AA
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 90V V(RRM), Silicon, DO-214AA
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-214AA
STMicroelectronicsSTPS340U
POWER SCHOTTKY RECTIFIER Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon

Descriptions

Descriptions of STMicroelectronics STPS130U provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 30V V(RRM), Silicon, DO-214AA
Rectifier Diode Schottky 30V 1A 2-Pin SMB T/R
STPS130U, SMT SCHOTTKY DIODE, 30V 1A, 2-PIN DO-214AA
STMicroelectronics Schottky Diodes Diodes, 1A, 30V, surface mount, DO-214AA (SMB)encapsulation, 2needle
Power Schottky, 30V, 1A, SMB, RoHS, Tape And Reel
STMicroelectronics SCT
1A 30V Schottky Rectifier, SMB, Surface Mount
SCHOTTKY RECTIFIER, 30V, 1A, DO-214AA;

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics