STMicroelectronics STPS1045D

Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, TO-220AC
$ 0.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STPS1045D.

Newark

Datasheet8 pages21 years ago
Datasheet6 pages23 years ago

RS (Formerly Allied Electronics)

Jameco (USA)

Inventory History

3 month trend:
+129%

CAD Models

Download STMicroelectronics STPS1045D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.41
$ 0.95
$ 0.95
Stock
803,803
60,014
60,014
Authorized Distributors
6
6
6
Mount
Through Hole
-
-
Case/Package
TO-220-2
-
-
Forward Voltage
570 mV
670 mV
670 mV
Reverse Voltage (DC)
-
-
-
Forward Current
10 A
10 A
10 A
Max Reverse Leakage Current
100 µA
-
-
Reverse Recovery Time
-
-
-
Capacitance
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTPS745FP
Rectifier Diode, Schottky, 1 Phase, 1 Element, 7.5A, 45V V(RRM), Silicon, TO-220AC
STMicroelectronicsSTPS745D
Rectifier Diode, Schottky, 1 Phase, 1 Element, 7.5A, 45V V(RRM), Silicon, TO-220AC
STMicroelectronicsSTPS10L60D
Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 60V V(RRM), Silicon, TO-220AC
Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, TO-220AC
Rectifier Diode Schottky 45V 16A 2-Pin(2+Tab) TO-220AC Tube / DIODE SCHOTTKY 45V 16A TO220AC
Diodes Inc.MBR1635
Rectifier Diode, Schottky, 1 Phase, 1 Element, 16A, 35V V(RRM), Silicon, TO-220AC

Descriptions

Descriptions of STMicroelectronics STPS1045D provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, TO-220AC
DIODE, SCHOTTKY RECTIFIER, SWITCHING, VR 45V, IF 10A, PKG TO-220AC, VF 0.72V, TJ +175C
STPS1045 Series 0.57 V 10 A Flange Mount Schottky Rectifier - TO-220-AC
Schottky Rectifier, 45V, 10A, To-220Ac; Repetitive Peak Reverse Voltage:45V; Average Forward Current:10A; Diode Configuration:Single; Diode Case Style:To-220Ac; No. Of Pins:2Pins; Forward Voltage Max:840Mv; Forward Surge Current:180Arohs Compliant: Yes |Stmicroelectronics STPS1045D.
Configuration = Single / Peak Average Forward Current (If(AV)) A = 10 / Reverse Repetitive Voltage Max. (Vrrm) V = 45 / Forward Voltage (Vf) mV = 570 / Reverse Current Max. uA = 100 / Peak Non-Repetitive Surge Current (Itsm) A = 180 / Capacitance pF = 12 / Operating Temperature Min. °C = -65 / Operating Temperature Max. °C = 175 / Package Type = TO-220AC / Pins = 2 / Mounting Type = SMD / Packaging = Tube / Thermal Resistance K/W = 2.2

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STPS 1045D
  • STPS1045D.