STMicroelectronics STPM01FTR

Programmable Energy-to-Frequency Converter, 3.165 V to 5.5 V, 20 Pins, TSSOP
$ 2.53
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STPM01FTR.

Factory Futures

Datasheet60 pages20 years ago

SHENGYU ELECTRONICS

Mouser

iiiC

CAD Models

Download STMicroelectronics STPM01FTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 months ago)

Related Parts

Texas InstrumentsTLC59108IPWR
8-bit Fast Mode Plus (FM+) I2C Bus constant-current LED sink driver 20-TSSOP -40 to 85
Texas InstrumentsBQ7790500PW
Battery Protection Li-Ion/Lithium Phosphate 1mA 0 to 16V 20-Pin TSSOP T/R
Texas InstrumentsTLC6C5912QPWRQ1
Automotive power logic 12-bit Shift Register LED driver 20-TSSOP -40 to 125
MCP1631HV-500E/ST, PWM CURRENT MODE CONTROLLER,2000 KHZ,3.5 TO 16V,20-PIN TSSOP
STMicroelectronicsST2378ETTR
ST2378 Series 5.5 V Eight Channel Voltage Surface Mount Translator - TSSOP-20
LB1940T-TLM-H MOTOR DRIVER, HALF-BRIDGE, 7.5 V 0.4A, 20-PIN TSSOP

Descriptions

Descriptions of STMicroelectronics STPM01FTR provided by its distributors.

Programmable Energy-to-Frequency Converter, 3.165 V to 5.5 V, 20 Pins, TSSOP
STPM01 Series 5.5 V Programmable Single Phase Energy Metering IC - TSSOP-20
Asynchronous Serial Interface (ASI) ICs Programmable 1-phase Energy Metering
ENERGY METERING IC, 5.5V, TSSOP-20; IC Function: Single-Phase Active and Apparent Energy Metering IC; Supply Voltage Min: 3.165V; Supply Voltage Max: 5.5V; IC Package Type: TSSOP; No. of Pins: 20Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STPM01FTR.