What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments TLC6C5912QPWRQ1

Automotive power logic 12-bit Shift Register LED driver 20-TSSOP -40 to 125
$ 0.837
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC6C5912QPWRQ1.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages12 years ago
Datasheet17 pages13 years ago
Technical Drawing2 pages15 years ago

element14 APAC

SHENGYU ELECTRONICS

LCSC

Arrow.cn

Inventory History

3 month trend:
-36.54%

CAD Models

Download Texas Instruments TLC6C5912QPWRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsTLC6C598QPWRQ1
Automotive power logic 8-bit Shift Register LED driver 16-TSSOP -40 to 125
Texas InstrumentsTLC59211IPWR
30V 8 Linear 200mA 3V~5.5V TSSOP-20 LED Drivers ROHS
Texas InstrumentsTLC59210IPWR
IC LED DRIVER PS 200MA 20TSSOP / LED Driver IC 8 Output Power Switch Dimming 200mA 20-TSSOP
CAT4106 Series 175 mA 5.5 V 1.3 MHz SMT 4-Channel DC-DC LED Driver - TSSOP-16
NLSF595 Series 12 mA 5.5 V 150 MHz Serial (SPI) Tri-Color LED Driver - TSSOP-16
NCP5623DTBR2G, LED DISPLAY DRIVER 3-SEGMENTS, 2.7 - 5.5 V, 14-PIN TSSOP

Descriptions

Descriptions of Texas Instruments TLC6C5912QPWRQ1 provided by its distributors.

Automotive power logic 12-bit Shift Register LED driver 20-TSSOP -40 to 125
IC LED DRIVER LIN 50MA 20TSSOP / TLC6C5912-Q1 Power Logic 12-Channel Shift Register LED Driver
LED Driver 12 Segment 170uA Supply Current Automotive 20-Pin TSSOP T/R
LED DRVR Boost 12-CH None 40V 0.05A 20-Pin TSSOP T/R
40V 12 Shift Register Linear 50mA 3V~5.5V TSSOP-20 LED Drivers ROHS
Led Driver, 12 O/P, Tssop-20; Device Topology:-; No. Of Outputs:12Outputs; Output Current:600Ma; Output Voltage:40V; Driver Case Style:Tssop; No. Of Pins:20Pins; Input Voltage Min:3V; Input Voltage Max:5.5V; Switching Frequency:-; Rohs Compliant: Yes |TEXAS INSTRUMENTS TLC6C5912QPWRQ1

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLC6C5912QPWRQ1 .