STMicroelectronics ST2378ETTR

ST2378 Series 5.5 V Eight Channel Voltage Surface Mount Translator - TSSOP-20
$ 1.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics ST2378ETTR.

Newark

Datasheet20 pages13 years ago
Datasheet22 pages15 years ago

TME

Future Electronics

iiiC

Inventory History

3 month trend:
-85.47%

CAD Models

Download STMicroelectronics ST2378ETTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of STMicroelectronics ST2378ETTR provided by its distributors.

ST2378 Series 5.5 V Eight Channel Voltage Surface Mount Translator - TSSOP-20
STMicroelectronics Logic Level Shifter, TSSOP Package, 20-Pin
e4 ACTIVE (Last Updated: 6months ago) ST2378 Nickel/Palladium/Gold (Ni/Pd/Au) level shifter translator 300ns 1.8V 190.990737mg -20muA
No. Of Inputs:8Inputs; Output Current:-; Propagation Delay:100Ns; No. Of Pins:20Pins; Logic Case Style:Tssop; Supply Voltage Min:1.71V; Supply Voltage Max:5.5V; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Msl:- Rohs Compliant: Yes |Stmicroelectronics ST2378ETTR.

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • ST2378ETTR.