STMicroelectronics STP40N60M2

N-channel 600 V, 0.078 Ohm typ., 34 A MDmesh M2 Power MOSFET in TO-220 package
$ 2.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STP40N60M2.

Farnell

Datasheet21 pages13 years ago

Future Electronics

STMicroelectronics

TME

Inventory History

3 month trend:
-48.33%

CAD Models

Download STMicroelectronics STP40N60M2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-07-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTF40N60M2
N-channel 600 V, 0.078 Ohm typ., 34 A MDmesh M2 Power MOSFET in TO-220FP package
STMicroelectronicsSTF34NM60ND
N-channel 600 V, 0.097 Ohm, 29 A FDmesh(TM) II Power MOSFET (with fast diode) TO-220FP
STMicroelectronicsSTF34NM60N
N-channel 600 V, 0.092 Ohm, 29 A, MDmesh(TM) II Power MOSFET in TO-220FP
Trans MOSFET N-CH 600V 37.9A 3-Pin(3+Tab) TO-220FP Tube
N-Channel Power MOSFET, SUPERFET® II, Easy Drive, 600 V, 37 A, 99 mΩ, TO-220
N-Channel Power MOSFET, SUPREMOS®, FAST, 600 V, 36 A, 90 mΩ, TO-220F

Descriptions

Descriptions of STMicroelectronics STP40N60M2 provided by its distributors.

N-channel 600 V, 0.078 Ohm typ., 34 A MDmesh M2 Power MOSFET in TO-220 package
Single N-Channel 650 V 0.088 O 250 W Flange Mount Power Mosfet - TO-220-3
Power Field-Effect Transistor, 34A I(D), 600V, 0.088ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET, N CH, 600V, 34A, TO-220-3; Transistor Polarity: N Channel; Continuous Drain Current Id: 34A; Drain Source Voltage Vds: 600V; On Resistance Rds(on): 0.078ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 3V; Po

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics