onsemi FQP27P06

Power MOSFET, P-Channel, QFET®, -60 V, -27 A, 70 mΩ, TO-220
$ 1.186
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FQP27P06.

Farnell

Datasheet9 pages5 years ago
Datasheet0 pages0 years ago
Datasheet8 pages17 years ago
Datasheet0 pages0 years ago

IHS

Master Electronics

onsemi

TME

Inventory History

3 month trend:
+9.03%

CAD Models

Download onsemi FQP27P06 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2000-10-19
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

MOSFET N-CH 60V 20A TO-220
STMicroelectronicsSTP20NF06L
N-channel 60 V, 0.06 Ohm typ., 20 A STripFET(TM) II Power MOSFET in TO-220 package
onsemiFDP55N06
N-Channel Power MOSFET, UniFETTM, 60 V, 55 A, 22 mΩ, TO-220
onsemiFQP55N06
Trans MOSFET N-CH 60V 55A Automotive 3-Pin(3+Tab) TO-220
STMicroelectronicsSTP60NF06
N-Channel 60V - 0.014Ohm - 60A - TO-220 StripFET(TM) II MOSFET
STMicroelectronicsSTP55NF06
N-channel 60 V, 0.015 Ohm, 50 A STripFET(TM) II Power MOSFET in TO-220 package

Descriptions

Descriptions of onsemi FQP27P06 provided by its distributors.

Power MOSFET, P-Channel, QFET®, -60 V, -27 A, 70 mΩ, TO-220
onsemi P-Ch Enhancement MOSFET, QFET Series, Vds=60V, 27A, TO-220AB, TH, 3-Pin
Power Field-Effect Transistor, 27A I(D), 60V, 0.07ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
This P-Channel enhancement mode power MOSFET is produced using Fairchild Semiconductor’s proprietary planar stripe and DMOS technology. This advanced MOSFET technology has been especially tailored to reduce on-state resistance, and to provide superior switching performance and high avalanche energy strength. These devices are suitable for switched mode power supplies, audio amplifier, DC motor control, and variable switching power applications.
MOSFET, P, TO-220; Transistor Polarity:P Channel; Continuous Drain Current Id:27A; Drain Source Voltage Vds:60V; On Resistance Rds(on):70mohm; Rds(on) Test Voltage Vgs:-10V; Threshold Voltage Vgs Typ:-4V; Operating Temperature Range:-55°C to +175°C; Transistor Case Style:TO-220; No. of Pins:3; SVHC:No SVHC (15-Dec-2010); Alternate Case Style:SOT-78B; Current Id Max:-27A; Current Temperature:25°C; Device Marking:FQP27P06; External Depth:29.03mm; External Length / Height:4.5mm; External Width:9.9mm; Full Power Rating Temperature:25°C; No. of Transistors:1; On State Resistance Max:70mohm; Package / Case:TO-220; Power Dissipation Pd:120W; Power Dissipation Pd:120W; Pulse Current Idm:108A; Termination Type:Through Hole; Voltage Vds Typ:-60V; Voltage Vgs Max:-4V; Voltage Vgs Rds on Measurement:-10V; Voltage Vgs th Max:-4V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FQP27P06.