STMicroelectronics STN2NF10

N-channel 100 V, 0.23 Ohm, 2.4 A STripFET(TM) II POWER MOSFET in SOT-223 package
$ 0.566
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STN2NF10.

Factory Futures

Datasheet13 pages21 years ago

Newark

TME

iiiC

Mouser

Inventory History

3 month trend:
-2.45%

CAD Models

Download STMicroelectronics STN2NF10 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Power MOSFET, N-Channel, A-FET, 100 V, 2.3 A, 0.2 Ω, SOT-223
Trans MOSFET N-CH 100V 1.8A Automotive 4-Pin(3+Tab) SOT-223 T/R
Power MOSFET, N Channel, 100 V, 1.8 A, 230 Milliohms, SOT-223, 4 Pins, Surface Mount
Diodes Inc.ZXMN10A08GTA
N-Channel 100 V 0.25 Ohm Power MOSFET Surface Mount -SOT-223-3
Trans MOSFET N-CH 100V 2.3A 4-Pin(3+Tab) SOT-223 T/R
onsemiFQT7N10TF
Power MOSFET, N-Channel, QFET®, 100 V, 1.7 A, 350 mΩ, SOT-223

Descriptions

Descriptions of STMicroelectronics STN2NF10 provided by its distributors.

N-channel 100 V, 0.23 Ohm, 2.4 A STripFET(TM) II POWER MOSFET in SOT-223 package
STN2NF10 N-CHANNEL MOSFET TRANSISTOR, 2.4 A, 100 V, 3 + TAB-PIN SOT-223
MOSFET N-CH 100V 2.4A SOT-223 / Trans MOSFET N-CH 100V 2.4A 4-Pin(3+Tab) SOT-223 T/R
STMicroelectronics N-Channel MOSFET STripFET, Vds=100V 2.4A SOT-223 SMD 3-Pin
N-Channel 100 V 0.26 Ohm Surface Mount STripFET II Power MosFet -SOT-223
N-CHANNEL 100 V-0.23 OHM-2.4 A-SOT-223 STRIPFET II POWER MOSFET Power Field-Effect Transistor, 2A I(D), 100V, 0.26ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET, N, SOT-223; Transistor Polarity:N Channel; Continuous Drain Current Id:2A; Drain Source Voltage Vds:100V; On Resistance Rds(on):0.23ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs:4V; Power Dissipation P
Transistor Polarity = N-Channel / Configuration = Single / Continuous Drain Current (Id) A = 2.4 / Drain-Source Voltage (Vds) V = 100 / ON Resistance (Rds(on)) mOhm = 260 / Gate-Source Voltage V = 20 / Fall Time ns = 3 / Rise Time ns = 10 / Turn-OFF Delay Time ns = 20 / Turn-ON Delay Time ns = 6 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = SOT-223 / Pins = 3 / Mounting Type = SMD / Packaging = Tape & Reel / Power Dissipation (Pd) W = 3.3

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STN2NF10#