Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics STMPS2242TTR

Current Limit SW 1-IN 2-OUT 2.7V to 5.5V 0.5A 8-Pin MSOP T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STMPS2242TTR.

IHS

Datasheet42 pages16 years ago

Future Electronics

CAD Models

Download STMicroelectronics STMPS2242TTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2005-12-16
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Diodes Inc.AP2152MPG-13
AP2152 Series 150 mOhm 0.8 A Dual Channel Current-Limit Power Switch - MSOP-8EP
Diodes Inc.AP2142AMPG-13
AP2142A Series 5.5 V 0.5 A Dual Channel Current Limited Power Switch - MSOP-8EP
STMicroelectronicsSTMPS2252TTR
STMPS2252 Series 5.5 V 115 mOhm Enhanced Dual Channel Power Switches - MSOP-8
Diodes Inc.AP2156MPG-13
AP2156 Series 5.5 V 0.5 A Dual Channel Current-Limited Power Switch - MSOP-8EP
Texas InstrumentsTPS2052BDGN
2-ch, 0.5A loading, 2.7-5.5V, 70mΩ USB power switch, active-high 8-HVSSOP -40 to 125
IC PWR SWITCH N-CHAN 1:2 8MSOP Power Switch/Driver 1:2 N-Channel 150mA 8-MSOP

Descriptions

Descriptions of STMicroelectronics STMPS2242TTR provided by its distributors.

Current Limit SW 1-IN 2-OUT 2.7V to 5.5V 0.5A 8-Pin MSOP T/R
Power Switch Hi Side 0A 8-Pin MSOP T/R
Logic_Interfaces_Supervisors |Stmicroelectronics STMPS2242TTR
Enhanced dual channel power switches
IC DUAL POWER SWITCH 500MA 8MSOP

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics