STMicroelectronics STM8S207SBT6C

Mainstream Performance line 8-bit MCU with 128 Kbytes Flash, 24 MHz CPU, integrated EEPROM
$ 2.949
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM8S207SBT6C.

IHS

Datasheet117 pages11 years ago

SHENGYU ELECTRONICS

Future Electronics

Factory Futures

Arrow.cn

Inventory History

3 month trend:
-53.17%

CAD Models

Download STMicroelectronics STM8S207SBT6C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.15
Introduction Date2008-10-22
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTM8S208S6T6C
24 MHZ STM8S 8-BIT MCU Microcontroller, 8-Bit, FLASH, STM8 CPU, 24MHz, CMOS, PQFP44
STMicroelectronicsSTM8S207CBT6
Mainstream Performance line 8-bit MCU with 128 Kbytes Flash, 24 MHz CPU, integrated EEPROM
STMicroelectronicsSTM8S207CBT6TR
Mainstream Performance line 8-bit MCU with 128 Kbytes Flash, 24 MHz CPU, integrated EEPROM
NXP SemiconductorsMC9S08PA16AVLD
8 Bit MCU, S08 Family S08PA Series Microcontrollers, HCS08, 20 MHz, 16 KB, 44 Pins, LQFP
NXP SemiconductorsMC9S08PA32VLD
NXP HCS08Series microcontroller, S08kernel, 44needle, QFPencapsulation, 0CANpassageway
NXP SemiconductorsMC9S08PT32AVLD
8 Bit MCU, S08 Family S08PT Series Microcontrollers, HCS08, 20 MHz, 32 KB, 44 Pins, LQFP

Descriptions

Descriptions of STMicroelectronics STM8S207SBT6C provided by its distributors.

Mainstream Performance line 8-bit MCU with 128 Kbytes Flash, 24 MHz CPU, integrated EEPROM
MCU 8-bit STM8S STM8 CISC 128KB Flash 3.3V/5V 44-Pin LQFP Tray
STM8 Series 8-bit 128 KB Flash 4 KB RAM 24 MHz Microcontroller - LQFP-44
STM8 MCU, 2.95V~5.5V, 24MHz, 6KB Flash, 128KB RAM, BOD/Reset, POR, PWM, WDT, Int Ref, 34-Pin, I2C, IrDA, LINbus, SPI, UART, USART, 2x8 Ch A/D 9x10b, 8-bit, LQFP-44, SMD, 10mm × 10mm × 1.6mm
MCU, 8BIT, STM8, 24MHZ, LQFP-44; Product Range: STM8 Family STM8S Series Microcontrollers; CPU Speed: 24MHz; Program Memory Size: 128KB; RAM Memory Size: 6KB; No. of Pins: 44Pins; MCU Case Style: LQFP; No. of I/O's: 34I/O's; Em

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics