STMicroelectronics STM8S105K4T6CTR

Mainstream Access line 8-bit MCU with 16 Kbytes Flash, 16 MHz CPU, integrated EEPROM
$ 0.924
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM8S105K4T6CTR.

SHENGYU ELECTRONICS

Datasheet121 pages11 years ago

Upverter

Future Electronics

iiiC

Arrow.cn

Inventory History

3 month trend:
-6.93%

CAD Models

Download STMicroelectronics STM8S105K4T6CTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.924
$ 0.98
$ 0.98
Stock
905,657
589,611
589,611
Authorized Distributors
5
4
4
Core Architecture
-
-
-
Data Bus Width
8 b
8 b
8 b
Max Frequency
16 MHz
16 MHz
16 MHz
Flash Memory Size
-
-
-
RAM Size
2 kB
2 kB
2 kB
Interface
I2C, SPI, UART
I2C, SPI, UART
I2C, SPI, UART
Number of I/Os
1
1
1
Peripherals
POR, PWM, WDT
POR, PWM, WDT
POR, PWM, WDT
Case/Package
LQFP
LQFP
LQFP
Number of Pins
25
32
32
Min Supply Voltage
2.95 V
2.95 V
2.95 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTM8AF6246TCSSSY
Microcontroller STM8AF6246TCSSSY; 8bit STM8A; 16MHz; FLASH 16kB; 3v-5v5V; -40+125 st.C; LQFP-32
STMicroelectronicsSTM8AF6246TCSSSX
Automotive 8-bit MCU with 16 Kbytes Flash, LIN, 16 MHz CPU, integrated EEPROM
STMicroelectronicsSTM8AF6246TASSSX
Automotive 8-bit MCU with 16 Kbytes Flash, LIN, 16 MHz CPU, integrated EEPROM
NXP SemiconductorsMC9S08PA16VLC
NXP HCS08Series microcontroller, S08kernel, 32needle, LQFPencapsulation, 0CANpassageway
NXP SemiconductorsMC9S08PT16VLC
MCU 8-bit S08 S08 CISC 16KB Flash 3.3V/5V 32-Pin LQFP Tray
NXP SemiconductorsMC9S08PA32AVLC
8 Bit MCU, S08 Family S08PA Series Microcontrollers, HCS08, 20 MHz, 32 KB, 32 Pins, LQFP

Descriptions

Descriptions of STMicroelectronics STM8S105K4T6CTR provided by its distributors.

Mainstream Access line 8-bit MCU with 16 Kbytes Flash, 16 MHz CPU, integrated EEPROM
MCU 8-bit STM8S STM8 CISC 16KB Flash 3.3V/5V 32-Pin LQFP T/R
Microcontrollers (MCU); STM8S105K4T6CTR; STMICROELECTRONICS; 2 kB; FLASH; 1; 5.5 V
STM8S Series 16 KB Flash 2 KB SRAM 16 MHz 8-Bit Microcontroller - LQFP-32
STM8 microcontroller; Flash: 16kB; EEPROM: 1024B; 16MHz; LQFP32
2.95V~5.5V 16MHz 2KB FLASH 16KB Brown-out Detect/Reset,POR,PWM,WDT inside 25 1 2.95V 5.5V 16MHz I2C,IrDA,LINbus,SPI,UART,USART 1 x 8 A/D 7x10b 8bit STM8 LQFP-32 SMD mount 7mm*7mm*1.6mm

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STM8S105K4T6C/TR