STMicroelectronics STM8S103F3P3TR

Mainstream Access line 8-bit MCU with 8 Kbytes Flash, 16 MHz CPU, integrated EEPROM
$ 1.362
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM8S103F3P3TR.

STMicroelectronics

Datasheet118 pages11 years ago
Datasheet117 pages14 years ago

Future Electronics

HQonline

SHENGYU ELECTRONICS

Arrow Electronics

Inventory History

3 month trend:
-44.34%

CAD Models

Download STMicroelectronics STM8S103F3P3TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.362
$ 0.619
$ 0.619
Stock
535,653
1,214,292
1,214,292
Authorized Distributors
4
6
6
Core Architecture
-
-
-
Data Bus Width
8 b
8 b
8 b
Max Frequency
16 MHz
16 MHz
16 MHz
Flash Memory Size
-
-
-
RAM Size
1 kB
1 kB
1 kB
Interface
I2C, IrDA, LIN, SPI, UART
I2C, IrDA, LIN, SPI, UART
I2C, IrDA, LIN, SPI, UART
Number of I/Os
16
16
16
Peripherals
POR
POR
POR
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Min Supply Voltage
2.95 V
2.95 V
2.95 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
85 °C
85 °C

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.15
Introduction Date2008-09-17
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTM8S003F3P6
Mainstream Value line 8-bit MCU with 8 Kbytes Flash, 16 MHz CPU, integrated EEPROM
STMicroelectronicsSTM8S003F3P6TR
Mainstream Value line 8-bit MCU with 8 Kbytes Flash, 16 MHz CPU, integrated EEPROM
STMicroelectronicsSTM8S903F3P6
STM8S903F3P6, 8BIT STM8 MICROCONTROLLER, 16MHZ, 640 B, 8 KB FLASH, 20-PIN TSSOP
NXP SemiconductorsMC9S08PA8AVTG
8 Bit MCU, S08 Family S08PA Series Microcontrollers, HCS08, 20 MHz, 8 KB, 16 Pins, TSSOP
NXP SemiconductorsMC9S08PA8VTG
8 Bit MCU, 5V EEPROM with TSI, S08 Family S08PA Series Microcontrollers, HCS08, 20 MHz, 8 KB
NXP SemiconductorsMC9S08PT8VTG
MCU 8-Bit S08 CISC 8KB Flash 3.3V/5V 16-Pin TSSOP Tray

Descriptions

Descriptions of STMicroelectronics STM8S103F3P3TR provided by its distributors.

Mainstream Access line 8-bit MCU with 8 Kbytes Flash, 16 MHz CPU, integrated EEPROM
STM8 Series 8-bit 8 KB Flash 1 KB RAM 16 MHz Microcontroller - TSSOP-20
MCU 8-bit STM8S STM8 CISC 8KB Flash 3.3V/5V 20-Pin TSSOP T/R
Microcontrollers (MCU); STM8S103F3P3TR; STMICROELECTRONICS; 1 kB; FLASH; 16; 5.5 V
8-bit MCU, 8KB Flash, 16MHz, TSSOP, 16 I/O, I2C, SPI, UART
SMD mount,glue mount inside TSSOP-20 STM8 I2C,IrDA,LINbus,SPI,UART,USART FLASH Brown-out Detect/Reset,POR,PWM,WDT 8bit 8KB 640 x 8 6.5mm(Length)*4.4mm(width) 5.5V 2.95V~5.5V 2.95V 1KB 16MHz 16MHz 16

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics