STMicroelectronics STM8L151G6U3

Ultra-low-power 8-bit MCU with 32 Kbytes Flash, 16 MHz CPU, integrated EEPROM
$ 1.891
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM8L151G6U3.

ODG (Origin Data Global)

Datasheet142 pages9 years ago

HQonline

Newark

STMicroelectronics

Farnell

Inventory History

3 month trend:
-0.14%

CAD Models

Download STMicroelectronics STM8L151G6U3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.891
$ 1.157
Stock
347,242
1,188,048
Authorized Distributors
6
5
Core Architecture
-
-
Data Bus Width
8 b
8 b
Max Frequency
16 MHz
16 MHz
Flash Memory Size
-
-
RAM Size
2 kB
2 kB
Interface
I2C, IrDA, SPI, USART
I2C, IrDA, SPI, USART
Number of I/Os
26
26
Peripherals
POR, RTC
POR, RTC
Case/Package
UFQFPN
UFQFPN
Number of Pins
28
28
Min Supply Voltage
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
125 °C
85 °C

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.15
Introduction Date2009-09-11
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTM8L151K6U6
Ultra-low-power 8-bit MCU with 32 Kbytes Flash, 16 MHz CPU, integrated EEPROM
STMicroelectronicsSTM8L152K6U6TR
Ultra-low-power 8-bit MCU with 32 Kbytes Flash, 16 MHz CPU, integrated EEPROM
STMicroelectronicsSTM8L152K6U6
STM8 STM8L EnergyLite Microcontroller IC 8-Bit 16MHz 32KB (32K x 8) FLASH 32-UFQFPN (5x5)

Descriptions

Descriptions of STMicroelectronics STM8L151G6U3 provided by its distributors.

Ultra-low-power 8-bit MCU with 32 Kbytes Flash, 16 MHz CPU, integrated EEPROM
STM8L Series 32 KB Flash 2 KB RAM 16 MHz 8-Bit Microcontroller - UFQFPN-28
IC MCU 8BIT 32KB FLASH 28UFQFPN / STM8 series Microcontroller IC 8-Bit 16MHz 32KB (32K x 8) FLASH 28-UFQFPN (4x4)
MCU 8-bit STM8 CISC 32KB Flash 2.5V/3.3V 28-Pin UFQFPN Frame
STM8 MCU 26-Pin UFQFPN-28 SMD 1.8V~3.6V 16MHz 2KB Flash 32KB DMA IR POR PWM WDT I2C IrDA SPI UART USART 1x8 A/D 18x12b D/A 1x12 8bit 4mm × 4mm × 550μm
MCU, 8BIT, STM8, 16MHZ, UFQFPN-28; Product Range: STM8 Family STM8L Series Microcontrollers; CPU Speed: 16MHz; Program Memory Size: 32KB; RAM Memory Size: 2KB; No. of Pins: 28Pins; MCU Case Style: UFQFPN; No. of I/O's: 26I/O's;

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics