STMicroelectronics STM8L151K6U6

Ultra-low-power 8-bit MCU with 32 Kbytes Flash, 16 MHz CPU, integrated EEPROM
$ 1.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM8L151K6U6.

ODG (Origin Data Global)

Datasheet142 pages9 years ago

HQonline

STMicroelectronics

Future Electronics

Inventory History

3 month trend:
-0.02%

CAD Models

Download STMicroelectronics STM8L151K6U6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTM8L152K6U6TR
Ultra-low-power 8-bit MCU with 32 Kbytes Flash, 16 MHz CPU, integrated EEPROM
STMicroelectronicsSTM8L152K6U6
STM8 STM8L EnergyLite Microcontroller IC 8-Bit 16MHz 32KB (32K x 8) FLASH 32-UFQFPN (5x5)
STMicroelectronicsSTM8L151G6U6TR
32KB 1.8V~3.6V STM8 16MHz 26 UFQFPN-28(4x4) Microcontroller Units (MCUs/MPUs/SOCs) ROHS

Descriptions

Descriptions of STMicroelectronics STM8L151K6U6 provided by its distributors.

Ultra-low-power 8-bit MCU with 32 Kbytes Flash, 16 MHz CPU, integrated EEPROM
MCU 8-bit STM8L STM8 CISC 32KB Flash 2.5V/3.3V 32-Pin UFQFPN EP Tray
STM8L Series 32 kB Flash 2 kB RAM 16 MHz 8-Bit Microcontroller - UFQFPN-32
STM8 MCU, 32-bit, 16MHz, 2KB Flash, 32KB RAM, 1.8V~3.6V, 30-Pin UFQFPN-32, SMD, 5mm×5mm×0.55mm, Brown-out Detect/Reset, DMA, IR, POR, PWM, WDT, I2C, IrDA, SPI, UART, USART, 1x8 A/D, 22x12b D/A
MCU, 8BIT, STM8, 16MHZ, UFQFPN-32; Product Range: STM8 Family STM8L Series Microcontrollers; CPU Speed: 16MHz; Program Memory Size: 32KB; RAM Memory Size: 2KB; No. of Pins: 32Pins; MCU Case Style: UFQFPN; No. of I/O's: 30I/O's;

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics