STMicroelectronics STM8AF5268TAY

Automotive 8-bit MCU with 32 Kbytes Flash, LIN, CAN, 24 MHz CPU, integrated EEPROM
$ 3.065
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM8AF5268TAY.

LCSC

Datasheet125 pages10 years ago

STMicroelectronics

Inventory History

3 month trend:
-2.46%

CAD Models

Download STMicroelectronics STM8AF5268TAY symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.065
$ 3.273
Stock
212,286
142,135
Authorized Distributors
2
2
Core Architecture
-
-
Data Bus Width
8 b
8 b
Max Frequency
24 MHz
24 MHz
Flash Memory Size
-
-
RAM Size
6 kB
6 kB
Interface
CAN, I2C, LIN, SPI, UART, USART
CAN, I2C, LIN, SPI, UART, USART
Number of I/Os
3
3
Peripherals
PWM
PWM
Case/Package
LFQFP
LFQFP
Number of Pins
48
48
Min Supply Voltage
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
125 °C

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.15
Introduction Date2008-01-31
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTM8S208C6T6
Mainstream Performance line 8-bit MCU with 32 Kbytes Flash, 24 MHz CPU, integrated EEPROM
STMicroelectronicsSTM8S208C6T3
Mainstream Performance line 8-bit MCU with 32 Kbytes Flash, 24 MHz CPU, integrated EEPROM
STMicroelectronicsSTM8S207C6T6
24 MHZ STM8S 8-BIT MCU Microcontroller, 8-Bit, FLASH, STM8 CPU, 24MHz, CMOS, PQFP48
NXP SemiconductorsMC9S08PA32VLF
8 Bit MCU, S08 Family S08PA Series Microcontrollers, HCS08, 20 MHz, 32 KB, 48 Pins, LQFP
NXP SemiconductorsMC9S08PT32VLF
S08Pt 8-Bit Mcu, S08 Core, 32Kb Flash, Qfp 48/Tray Rohs Compliant: Yes |Nxp MC9S08PT32VLF
NXP SemiconductorsMC9S08PA32AVLF
Microcontroller 8-Bit 8k-byte Flash 50MHz 6V 32-Pin QFP

Descriptions

Descriptions of STMicroelectronics STM8AF5268TAY provided by its distributors.

Automotive 8-bit MCU with 32 Kbytes Flash, LIN, CAN, 24 MHz CPU, integrated EEPROM
IC MCU 8BIT 32KB FLASH 48LQFP / MCU 8-bit STM8A CISC 32KB Flash 3.3V/5V Automotive 48-Pin LQFP Tray
RISC Microcontroller, 8-Bit, FLASH, STM8A CPU, 24MHz, CMOS, PQFP48
STM8A Series 32 KB Flash 6 kB RAM 24 MHz 8-Bit Microcontroller - LQFP-48
STM8A MCU, 3V~5.5V, 24MHz, 6KB Flash, 32KB RAM, 38-Pin, LQFP-48, SMD, 7mm × 7mm × 1.6mm, Brown-out Detect/Reset, POR, PWM, WDT, CANbus, I2C, LINbus, SPI, UART, USART, 1x8 A/D 10-bit

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics