STMicroelectronics STM8S207C6T6

24 Mhz STM8S 8-BIT Mcu Microcontroller, 8-BIT, Flash, STM8 Cpu, 24MHZ, Cmos, PQFP48
$ 2.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM8S207C6T6.

IHS

Datasheet117 pages11 years ago

HQonline

Farnell

Factory Futures

iiiC

Inventory History

3 month trend:
-44.31%

CAD Models

Download STMicroelectronics STM8S207C6T6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.15
Introduction Date2008-10-22
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

STMicroelectronicsSTM8S208C6T6
Mainstream Performance line 8-bit MCU with 32 Kbytes Flash, 24 MHz CPU, integrated EEPROM
STMicroelectronicsSTM8S208C6T3
Mainstream Performance line 8-bit MCU with 32 Kbytes Flash, 24 MHz CPU, integrated EEPROM
STMicroelectronicsSTM8AF5268TCY
Automotive 8-bit MCU with 32 Kbytes Flash, LIN, CAN, 24 MHz CPU, integrated EEPROM
NXP SemiconductorsMC9S08PA32VLF
8 Bit MCU, S08 Family S08PA Series Microcontrollers, HCS08, 20 MHz, 32 KB, 48 Pins, LQFP
NXP SemiconductorsMC9S08PT32VLF
S08Pt 8-Bit Mcu, S08 Core, 32Kb Flash, Qfp 48/Tray Rohs Compliant: Yes |Nxp MC9S08PT32VLF
NXP SemiconductorsMC9S08PA32AVLF
Microcontroller 8-Bit 8k-byte Flash 50MHz 6V 32-Pin QFP

Descriptions

Descriptions of STMicroelectronics STM8S207C6T6 provided by its distributors.

24 MHZ STM8S 8-BIT MCU Microcontroller, 8-Bit, FLASH, STM8 CPU, 24MHz, CMOS, PQFP48
Mainstream Performance line 8-bit MCU with 32 Kbytes Flash, 24 MHz CPU, integrated EEPROM
STM8S207C6T6, 8BIT STM8 MICROCONTROLLER, 24MHZ, 1024 B, 32 KB FLASH, 48-PIN LQFP
MCU 8-bit STM8S STM8 CISC 32KB Flash 3.3V/5V 48-Pin LQFP Tray
8-bit Microcontrollers - MCU Perf Ln 24 Mhz 8-Bit 128Kb Flsh Int Eeprm
MCU, 8BIT, STM8, 24MHZ, LQFP-48; Product Range: STM8S Microcontrollers; CPU Speed: 24MHz; Program Memory Size: 32KB; RAM Memory Size: 2KB; No. of Pins: 48Pins; MCU Case Style: LQFP; No. of I/O's: 38I/O's; Embedded Interface Typ
8-BIT MCU, 32K FLASH, 2K RAM, LQFP48; Controller Family/Series:STM8; Core Size:8bit; No. of I/O's:38; Program Memory Size:32 KB; EEPROM Memory Size:1KB; RAM Memory Size:2KB; CPU Speed:24MHz; Oscillator Type:External, Internal; No. of Timers:4; Peripherals:ADC; No. of PWM Channels:12; Digital IC Case Style:LQFP; Supply Voltage Range:2.95V to 5.5V; Operating Temperature Range:-40°C to +85°C; No. of Pins:48; SVHC:No SVHC (15-Dec-2010); Clock Frequency:24MHz; Flash Memory Size:32KB; Interface:CAN, I2C, SPI, UART; Interface:SPI, UART, I2C; No. of ADC Inputs:10; No. of I/O's:38; Number of bits in ADC:10; Package / Case:LQFP; Peripherals:ADC, POR; Program Memory Size:32KB; Supply Voltage Max:5.5V; Supply Voltage Min:3V; Termination Type:SMD

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics