STMicroelectronics STM809MWX6F

Voltage Supervisor, Active-Low, Push-Pull, 1 V to 5.5 V, 210 ms, 4.31 V to 4.45 V, 3 Pins, SOT-23
$ 0.262
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM809MWX6F.

Newark

Datasheet21 pages16 years ago
Datasheet21 pages16 years ago

Future Electronics

Farnell

iiiC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-7.83%

CAD Models

Download STMicroelectronics STM809MWX6F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.262
$ 0.185
Stock
1,509,385
528,927
Authorized Distributors
6
4
Case/Package
TSSOP
TSSOP
Number of Pins
3
3
Number of Voltages Monitored
1
1
Reset
Active Low
Active Low
Reset Timeout
140 ms
140 ms
Undervoltage Threshold
4.31 V
4.38 V
Overvoltage Threshold
4.45 V
4.45 V
Watchdog Timer
No
No
Min Supply Voltage
1.2 V
1.2 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Processor Supervisor 4.38V 1 Active Low/CMOS/Push-Pull 3-Pin SOT-23 T/R
Voltage Supervisor, Very Low Supply Current, 3-Pin Microprocessor, Reset Monitor 4.38 V, 140 ms minimum delay
Voltage Supervisor, 3-Pin, Microprocessor, Very Low Supply Current, Reset Monitor 4.38 V
Texas InstrumentsLM809M3X-4.63
Processor Supervisor 4.63V 1 Active Low/Push-Pull 3-Pin SOT-23 T/R
PWR SPLY FUNC, VOLTAGE SUPERVISOR, SOT-23,VS 1 TO 5.5V, IS 45UA, VO -0.6 TO +6.5V
Pwr Sply Func, Voltage Supervisor, SOT-23, VS 1 to 5.5V, IS 45uA, VO -0.6 to +6.5V

Descriptions

Descriptions of STMicroelectronics STM809MWX6F provided by its distributors.

Voltage Supervisor, Active-Low, Push-Pull, 1 V to 5.5 V, 210 ms, 4.31 V to 4.45 V, 3 Pins, SOT-23
PWR SPLY FUNC, RESET CIRCUIT, SOT-23,VS 1 TO 5.5V, IS 7UA, PD 320MW, VO 5.8V, IO 20MA
MPU LOW RESET 4.38V, SOT-23-3, 809; Threshold Voltage: 4.38V; No. of Supervisors / Monitors: 1Monitors; Supply Voltage Min: 1.2V; Supply Voltage Max: 5.5V; Reset Type: Active-Low; Digital IC Case: SOT-23; No. of Pins: 3Pins; Delay Time: 210ms; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; MSL: -; SVHC: No SVHC (17-Dec-2015); Base Number: 809; IC Generic Number: 809; Logic Function Number: 809; Microprocessor Support IC Features: Active Low, Push Pull; Microprocessor Support IC Type: Low Power Reset Circuit; Operating Temperature Range: -40°C to +85°C; Output Current Max: 20mA; Supply Current: 7µA; Supply Voltage Range: 1.2V to 5.5V; Voltage Vcc: 5V; Voltage Vcc Max: 7V; Voltage Vcc Min: -0.3V

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STM809MWX6F.