STMicroelectronics STM6779TWB6F

STM6779 Series 3.075 V/ Adj. 140 ms Dual Ultra Low Voltage Supervisor - SOT23-6
$ 1.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM6779TWB6F.

IHS

Datasheet30 pages15 years ago

HQonline

Nu Horizons

Inventory History

3 month trend:
+23.85%

CAD Models

Download STMicroelectronics STM6779TWB6F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2005-07-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Texas InstrumentsTPS3806J20DBVR
Dual-voltage detector with adjustable hysteresis 6-SOT-23 -40 to 85
Texas InstrumentsTPS3806J20DBVT
Dual-voltage detector with adjustable hysteresis 6-SOT-23 -40 to 85
Texas InstrumentsTPS3806I33DBVT
Dual-voltage detector with adjustable hysteresis 6-SOT-23 -40 to 85
Voltage Supervisor, Ultra Low Quiescent Current, Programmable Delay Time/ REEL
Processor Supervisor 2.79V 1 Active Low/Open Drain/Push-Pull 6-Pin TSOP T/R
Processor Supervisor 1.4V 1 Active Low/Open Drain/Push-Pull 6-Pin TSOP T/R

Descriptions

Descriptions of STMicroelectronics STM6779TWB6F provided by its distributors.

STM6779 Series 3.075 V/ Adj. 140 ms Dual Ultra Low Voltage Supervisor - SOT23-6
Dual/triple ultra-low voltage supervisors with push-button reset (with delay option)
Processor Supervisor 1.665V/Adj 2 Active Low/Open Drain 6-Pin SOT-23 T/R
Voltage Supervisor/Reset IC, Adjustable, 1 Channel, +3.075V, PDSO6
Active Low, Open Drain, 35μA, 280ms, 800mV, 5.5V, SOT-23, SMD, 2.9mm × 1.6mm × 1.15mm
Supervisor, Triple, 5.5 V Supply, 3.075 V Threshold, 900 ms Delay, Active-Low, Open-Drain, SOT-23-6
MPU SUPERVISOR, 5.5V, SOT-23-6; Threshold Voltage: 3.075V; No. of Supervisors / Monitors: 3Monitors; Supply Voltage Min: 800mV; Supply Voltage Max: 5.5V; Reset Type: Active-Low, Open-Drain; Digital IC Case: SOT-23; No. of Pins: 6Pins; Delay Time: -; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: -; SVHC: No SVHC (12-Jan-2017)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics