STMicroelectronics STM6779SWB6F

STM6779 Series 2.925 V/ Adj. 140ms Dual Ultra Low Voltage Supervisor - SOT-23-6
$ 0.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM6779SWB6F.

IHS

Datasheet30 pages15 years ago

HQonline

Future Electronics

iiiC

Nu Horizons

Inventory History

3 month trend:
-3.35%

CAD Models

Download STMicroelectronics STM6779SWB6F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2005-07-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Texas InstrumentsTPS3806J20DBVR
Dual-voltage detector with adjustable hysteresis 6-SOT-23 -40 to 85
Texas InstrumentsTPS3806J20DBVT
Dual-voltage detector with adjustable hysteresis 6-SOT-23 -40 to 85
Texas InstrumentsTPS3806I33DBVT
Dual-voltage detector with adjustable hysteresis 6-SOT-23 -40 to 85
Voltage Supervisor, Ultra Low Quiescent Current, Programmable Delay Time/ REEL
Processor Supervisor 2.79V 1 Active Low/Open Drain/Push-Pull 6-Pin TSOP T/R
Processor Supervisor 1.4V 1 Active Low/Open Drain/Push-Pull 6-Pin TSOP T/R

Descriptions

Descriptions of STMicroelectronics STM6779SWB6F provided by its distributors.

STM6779 Series 2.925 V/ Adj. 140ms Dual Ultra Low Voltage Supervisor - SOT-23-6
Dual/triple ultra-low voltage supervisors with push-button reset (with delay option)
Processor Supervisor 1.665V/Adj 2 Active Low/Open Drain 6-Pin SOT-23 T/R
Voltage Supervisor/Reset IC, Adjustable, 1 Channel, +2.925V, PDSO6
DUAL RESET OPEN DRAIN, SMD, SOT236; Case Style:SOT-23; No. of Pins:6; Operating Temperature Range:-40°C to +85°C; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Base Number:6779

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics