STMicroelectronics STM6519APARUB6F

Voltage Supervisor/Reset IC, Fixed, 1 Channel, PDSO6
$ 0.792
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM6519APARUB6F.

STMicroelectronics

Datasheet25 pages13 years ago
Datasheet24 pages14 years ago

Future Electronics

HQonline

Inventory History

3 month trend:
-55.71%

CAD Models

Download STMicroelectronics STM6519APARUB6F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.792
$ 0.713
$ 0.713
Stock
448,281
621,665
621,665
Authorized Distributors
6
6
6
Case/Package
-
-
-
Number of Pins
6
6
6
Number of Voltages Monitored
0
0
0
Reset
Active Low
Active Low
Active Low
Reset Timeout
-
-
-
Undervoltage Threshold
-
-
-
Overvoltage Threshold
-
-
-
Watchdog Timer
No
No
No
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2011-09-23
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Voltage Supervisor, Ultra Low Quiescent Current, Programmable Delay Time/ REEL
IC SUPERVISOR 1 CHANNEL 6TSOP / Supervisor Open Drain or Open Collector 1 Channel 6-TSOP
Processor Supervisor 2.79V 1 Active Low/Open Drain/Push-Pull 6-Pin TSOP T/R
Texas InstrumentsTPS3422EGDRYR
Single-channel push-button controller with configurable delay & reset pulse 6-SON -40 to 125
Analog DevicesADM1087AKSZ-REEL7
Voltage Sequencer with Active Low, Open-Drain Enable Output
TC1270 Series 2.93 V 140 ms Voltage Supervisor with Manual Reset Input-SOT-23-5

Descriptions

Descriptions of STMicroelectronics STM6519APARUB6F provided by its distributors.

Voltage Supervisor/Reset IC, Fixed, 1 Channel, PDSO6
Processor Supervisor 1 Active Low/Open Drain 6-Pin UDFN T/R
400nA 2V 5.5V UDFN-6L SMD mount,glue mount 1.45mm*1mm*570μm
Single push-button Smart Reset
IC SUPERVISOR SMART RESET 6UDFN
Smart Reset IC, 5.5V, 400nA, Surface Mount
PUSHBUTTON CTRL, -40 TO 85DEG C, UDFN-6;
1-CHANNEL POWER SUPPLY SUPPORT CKT PDSO6

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics