STMicroelectronics STM6519APAAUB6F

ROHS3Compliant Tape & Reel (TR) STM6519 Reset Timer supervisor 3.3V 0.5mm 140ms Minimum 1muA
$ 0.662
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM6519APAAUB6F.

STMicroelectronics

Datasheet25 pages13 years ago
Datasheet24 pages14 years ago

HQonline

Inventory History

3 month trend:
-13.28%

CAD Models

Download STMicroelectronics STM6519APAAUB6F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.662
$ 0.713
$ 0.713
Stock
522,471
630,415
630,415
Authorized Distributors
6
6
6
Case/Package
-
-
-
Number of Pins
6
6
6
Number of Voltages Monitored
0
0
0
Reset
Active Low
Active Low
Active Low
Reset Timeout
140 ms
-
-
Undervoltage Threshold
-
-
-
Overvoltage Threshold
-
-
-
Watchdog Timer
No
No
No
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2011-09-23
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

TC1270 Series 2.93 V 140 ms Voltage Supervisor with Manual Reset Input-SOT-23-5
Texas InstrumentsTPS3801J25DCKRG4
Small Supply Voltage Supervisors with Manual Reset 5-SC70 -40 to 85
Voltage Supervisor/Reset IC, Fixed, 1 Channel, +3.2V, CMOS, PDSO5
Voltage Supervisor/Reset IC, Fixed, 1 Channel, +3.7V, CMOS, PDSO5
BD45302G Series 3 V 180 ms Surface Mount CMOS Voltage Detector IC - SSOP-5

Descriptions

Descriptions of STMicroelectronics STM6519APAAUB6F provided by its distributors.

ROHS3Compliant Tape & Reel (TR) STM6519 Reset Timer supervisor 3.3V 0.5mm 140ms Minimum 1muA
Voltage Supervisor/Reset IC, Fixed, 1 Channel, PDSO6
STMicroelectronics Voltage Supervisor, 6-Pin
Processor Supervisor 1 Active Low/Open Drain 6-Pin UDFN T/R
Power Supply Support Circuit, Fixed, 1 Channel, PDSO6
Single push-button Smart Reset
IC SUPERVISOR SMART RESET 6UDFN
STMicroelectronics STM6519APAAUB6F 电压监控器
RS APAC

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics