STMicroelectronics STM6519ACARUB6F

Voltage Supervisor/Reset IC, Fixed, 1 Channel, PDSO6
$ 0.721
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM6519ACARUB6F.

STMicroelectronics

Datasheet25 pages13 years ago
Datasheet24 pages14 years ago

Future Electronics

HQonline

Inventory History

3 month trend:
+38.38%

CAD Models

Download STMicroelectronics STM6519ACARUB6F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.721
$ 0.713
$ 0.713
Stock
383,043
630,415
630,415
Authorized Distributors
6
6
6
Case/Package
-
-
-
Number of Pins
6
6
6
Number of Voltages Monitored
0
0
0
Reset
Active Low
Active Low
Active Low
Reset Timeout
-
-
-
Undervoltage Threshold
-
-
-
Overvoltage Threshold
-
-
-
Watchdog Timer
No
No
No
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Voltage Supervisor, Ultra Low Quiescent Current, Programmable Delay Time/ REEL
IC SUPERVISOR 1 CHANNEL 6TSOP / Supervisor Open Drain or Open Collector 1 Channel 6-TSOP
Processor Supervisor 2.79V 1 Active Low/Open Drain/Push-Pull 6-Pin TSOP T/R
Texas InstrumentsTPS3422EGDRYR
ROHS3Compliant Tape & Reel (TR) TPS3422 Reset Timer supervisor 3.3V 1.45mm 320ms Minimum 250nA
Texas InstrumentsTPS3801K33DCKRG4
200-ms delay, small supply voltage supervisors with manual reset 5-SC70 -40 to 85
Analog DevicesADM1087AKSZ-REEL7
Voltage Sequencer with Active Low, Open-Drain Enable Output

Descriptions

Descriptions of STMicroelectronics STM6519ACARUB6F provided by its distributors.

Voltage Supervisor/Reset IC, Fixed, 1 Channel, PDSO6
Processor Supervisor 1 Active Low/Open Drain 6-Pin UDFN T/R
Lead Free Active Low Active DUAL Reset Timer Supervisor -40C~85C TA 1muA Adjustable/Selectable 0.5mm
Push-Button, Smart Reset, 5.5V, Udfn-6; |Stmicroelectronics STM6519ACARUB6F
Pushbutton Controller, Smart Reset, 2 V to 5.5 V, 0.4 uA, 6 Pins, UDFN
STM6519 Series 5.5 V Surface Mount 4-Pin Smart Reset - UDFN-6
400nA 2V 5.5V DFN SMD mount,glue mount 1.45mm*1mm*550μm
Single push-button Smart Reset
4-pin Smart Reset™ | IC SMART RESET 6UDFN
1-CHANNEL POWER SUPPLY SUPPORT CKT PDSO6

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics