STMicroelectronics STM32L486QGI6

Ultra-low-power with FPU ARM Cortex-M4 MCU 80 MHz with 1 Mbyte Flash, LCD, USB OTG, AES-256
$ 7.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32L486QGI6.

LCSC

Datasheet259 pages8 years ago

Future Electronics

STMicroelectronics

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
-81.39%

CAD Models

Download STMicroelectronics STM32L486QGI6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.71
$ 8.216
$ 8.216
Stock
209,709
147,535
147,535
Authorized Distributors
5
5
5
Core Architecture
Arm Cortex-M4
Arm Cortex-M4
Arm Cortex-M4
Data Bus Width
32 b
32 b
32 b
Max Frequency
80 MHz
80 MHz
80 MHz
Flash Memory Size
1 MB
1 MB
1 MB
RAM Size
128 kB
128 kB
128 kB
Interface
CAN, QSPI, USB
-
-
Number of I/Os
6
109
109
Peripherals
CRC, LCD, POR, PWM, RTC, WDT
-
-
Case/Package
-
-
-
Number of Pins
132
132
132
Min Supply Voltage
1.71 V
1.71 V
1.71 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C

Supply Chain

Country of OriginMainland China, Philippines, Taiwan
Export Control Classification Number (ECCN) Code5A992.C
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2016-06-17
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTM32L476QGI6
Ultra-low-power with FPU ARM Cortex-M4 MCU 80 MHz with 1 Mbyte Flash, LCD, USB OTG
STMicroelectronicsSTM32L476VGT6
Ultra-low-power with FPU ARM Cortex-M4 MCU 80 MHz with 1 Mbyte Flash, LCD, USB OTG
STMicroelectronicsSTM32L476ZGT6
Ultra-low-power with FPU ARM Cortex-M4 MCU 80 MHz with 1 Mbyte Flash, LCD, USB OTG
MCU 32-bit SAM4N ARM Cortex M4 RISC 1024KB Flash 1.2V/3.3V 100-Pin LQFP Tray
MCU 32-bit SAM4N ARM Cortex M4 RISC 1024KB Flash 1.2V/3.3V 100-Pin VF-BGA Tray
MCU 32-bit SAM4N ARM Cortex M4 RISC 1024KB Flash 1.2V/3.3V 100-Pin TF-BGA Tray

Descriptions

Descriptions of STMicroelectronics STM32L486QGI6 provided by its distributors.

Ultra-low-power with FPU ARM Cortex-M4 MCU 80 MHz with 1 Mbyte Flash, LCD, USB OTG, AES-256
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 80MHz, CMOS, PBGA132
Mcu, 32Bit, Cortex-M4, 80Mhz, Ufbga-132; |Stmicroelectronics STM32L486QGI6
ARM MCU, Ultra Low Power, STM32 Family STM32L4 Series Microcontrollers, ARM Cortex-M4, 32 bit
MCU 32-bit ARMCortex M4 RISC 1MB Flash 1.8V/2.5V/3.3V 132-Pin UFBGA Tray
1MB 1.71V~3.6V ARM Cortex-M4 128KB 80MHz FLASH 109 BGA-132 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
MCU ARM Cortex-M4 32-bit 80MHz 128KB Flash 1MB RAM 109-Pin Brown-out Detect/Reset,DMA,LCD,PWM,WDT CANbus,EBI,I2C,IrDA,LINbus,MIC,QSPI,SAI,SD,SPI,SWPMI,UART,USART,USB OTG A/D 19x12b D/A 2x12b BGA-132 SMD 7.05mm(L)
MCU, 32BIT, CORTEX-M4, 80MHZ, UFBGA-132; Product Range: STM32 Family STM32L4 Series Microcontrollers; Architecture: ARM Cortex-M4; No. of Bits: 32bit; CPU Speed: 80MHz; Program Memory Size: 1MB; RAM Memory Size: 128KB; No. of

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics