STMicroelectronics STM32L476QGI6

Ultra-low-power with FPU ARM Cortex-M4 MCU 80 MHz with 1 Mbyte Flash, LCD, USB OTG
$ 8.216
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32L476QGI6.

ODG (Origin Data Global)

Datasheet270 pages8 years ago

HQonline

Newark

STMicroelectronics

Future Electronics

Inventory History

3 month trend:
-3.21%

CAD Models

Download STMicroelectronics STM32L476QGI6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.216
$ 7.71
$ 7.71
Stock
147,535
209,709
209,709
Authorized Distributors
5
5
5
Core Architecture
Arm Cortex-M4
Arm Cortex-M4
Arm Cortex-M4
Data Bus Width
32 b
32 b
32 b
Max Frequency
80 MHz
80 MHz
80 MHz
Flash Memory Size
1 MB
1 MB
1 MB
RAM Size
128 kB
128 kB
128 kB
Interface
-
CAN, QSPI, USB
CAN, QSPI, USB
Number of I/Os
109
6
6
Peripherals
-
CRC, LCD, POR, PWM, RTC, WDT
CRC, LCD, POR, PWM, RTC, WDT
Case/Package
-
-
-
Number of Pins
132
132
132
Min Supply Voltage
1.71 V
1.71 V
1.71 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C

Supply Chain

Country of OriginMainland China, Philippines, Taiwan
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2019-06-10
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTM32L486QGI6
Ultra-low-power with FPU ARM Cortex-M4 MCU 80 MHz with 1 Mbyte Flash, LCD, USB OTG, AES-256
STMicroelectronicsSTM32L486VGT6
Ultra-low-power with FPU ARM Cortex-M4 MCU 80 MHz with 1 Mbyte Flash, LCD, USB OTG, AES-256
STMicroelectronicsSTM32L486ZGT6
Ultra-low-power with FPU ARM Cortex-M4 MCU 80 MHz with 1 Mbyte Flash, LCD, USB OTG, AES-256
MCU 32-bit SAM4N ARM Cortex M4 RISC 1024KB Flash 1.2V/3.3V 100-Pin LQFP Tray
MCU 32-bit SAM4N ARM Cortex M4 RISC 1024KB Flash 1.2V/3.3V 100-Pin TF-BGA Tray
NXP SemiconductorsMK10DN512VMC10
Kinetis K10: 100MHz Cortex-M4 Performance MCU, 512KB Flash, 128KB SRAM, 121-MAPBGA

Descriptions

Descriptions of STMicroelectronics STM32L476QGI6 provided by its distributors.

Ultra-low-power with FPU ARM Cortex-M4 MCU 80 MHz with 1 Mbyte Flash, LCD, USB OTG
MCU 32-bit ARM Cortex M4 RISC 1MB Flash 1.8V/2.5V/3.3V 132-Pin UFBGA Frame
STMicroelectronics STM32L4 MCU ARM Cortex-M4 132-Pin UFBGA
ARM MCU, Ultra Low Power, STM32 Family STM32L4 Series Microcontrollers, ARM Cortex-M4, 32 bit
STM32L Series 1 MB Flash 128 kB SRAM SMT 32-Bit Microcontroller - LQFP-144
MCU, 32BIT, CORTEX-M4, 80MHZ, UFBGA-132; Product Range: STM32 Family STM32L4 Series Microcontrollers; Architecture: ARM Cortex-M4; No. of Bits: 32bit; CPU Speed: 80MHz; Program Memory Size: 1MB; RAM Memory Size: 128KB; No. of

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STM32L476QGI6.