STMicroelectronics STM32L476VCT6

Ultra-low-power with FPU ARM Cortex-M4 MCU 80 MHz with 256 Kbytes Flash, LCD, USB OTG
$ 5.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32L476VCT6.

ODG (Origin Data Global)

Datasheet270 pages8 years ago

HQonline

Upverter

STMicroelectronics

TME

Inventory History

3 month trend:
-61.16%

CAD Models

Download STMicroelectronics STM32L476VCT6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

NXP SemiconductorsMKL26Z256VLL4
MCU, CORTEX M0+, 48MHZ, 100LQFP; Controller Family/Series:(ARM Cortex - M0+) Kin
NXP SemiconductorsMKV31F256VLL12
Kinetis KV31: 120MHz Cortex-M4F Real-time Control MCU, 256KB Flash, 48KB SRAM, 100-LQFP
NXP SemiconductorsMKL36Z256VLL4
MCU 32-bit KL3x ARM Cortex M0+ RISC 256KB Flash 1.8V/2.5V/3.3V 100-Pin LQFP Tray
STMicroelectronicsSTM32F205VCT6
High-performance ARM Cortex-M3 MCU with 256 Kbytes Flash, 120 MHz CPU, ART Accelerator
STMicroelectronicsSTM32F207VCT6
MCU 32-bit ARM Cortex M3 RISC 256KB Flash 2.5V/3.3V 100-Pin LQFP Frame
STMicroelectronicsSTM32F205VCT7
High-performance ARM Cortex-M3 MCU with 256 Kbytes Flash, 120 MHz CPU, ART Accelerator

Descriptions

Descriptions of STMicroelectronics STM32L476VCT6 provided by its distributors.

Ultra-low-power with FPU ARM Cortex-M4 MCU 80 MHz with 256 Kbytes Flash, LCD, USB OTG
MCU 32-Bit STM32 ARM Cortex M4 RISC 256KB Flash 2.5V/3.3V 100-Pin LQFP Tray
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 80MHz, CMOS, PQFP100
Mcu, 32Bit, Cortex-M4, 80Mhz, Lqfp-100; |Stmicroelectronics STM32L476VCT6
ARM-M4 80MHz LQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
256KB 1.71V~3.6V ARM Cortex-M4 80MHz 82 LQFP-100(14x14) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
STMICROELECTRONICS STM32L476VCT6 32 Bit Microcontroller, Ultra Low Power, ARM Cortex-M4, 80 MHz, 256 KB, 128 KB, 100 Pins, LQFP
MCU, 32BIT, CORTEX-M4, 80MHZ, LQFP-100; Product Range: STM32 Family STM32L4 Series Microcontrollers; Architecture: ARM Cortex-M4; No. of Bits: 32bit; CPU Speed: 80MHz; Program Memory Size: 256KB; RAM Memory Size: 128KB; No. of
MCU ARM Cortex-M4 32-bit 80MHz 128KB Flash 256KB RAM 82-Pin LQFP-100 1.71V~3.6V CANbus EBI EMI I2C IrDA LINbus MMC QSPI SAI SD SPI SWPMI UART USART USB OTG A/D 16x12b D/A 2x12b LCD DMA PWM WDT Brown-out Detect/Reset SMD 14mm×14mm×1.6mm

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics