STMicroelectronics STM32L431RCT6

Ultra-low-power with FPU ARM Cortex-M4 MCU 80 MHz with 256 Kbytes Flash
$ 3.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32L431RCT6.

SHENGYU ELECTRONICS

Datasheet200 pages10 years ago

element14 APAC

TME

Inventory History

3 month trend:
-70.40%

CAD Models

Download STMicroelectronics STM32L431RCT6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Philippines, Taiwan
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2017-06-26
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

MCU 32-bit ARM Cortex M4 RISC 512KB Flash 1.8V/2.5V/3.3V 64-Pin LQFP Tray
MCU 32-bit SAM D20J ARM Cortex M0+ RISC 256KB Flash 1.8V/ 2.5V/ 3.3V 64-Pin TQFP T/R
MicrochipATSAM4S2BA-AU
MCU 32-Bit SAM4S ARM Cortex M4 RISC 128KB Flash 1.2V/3.3V 64-Pin LQFP Tray - Trays
STMicroelectronicsSTM32F103RCY6TR
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 72MHz, CMOS, PBGA64
STMicroelectronicsSTM32F101R8T6
MCU 32-bit STM32F ARM Cortex M3 RISC 64KB Flash 2.5V/3.3V 64-Pin LQFP Tray
STMicroelectronicsSTM32F105R8T6
STMicroelectronics STM32F1 Series MCU, ARM Cortex-M3 Core, 64-Pin, LQFP Package, 2 CAN Channels

Descriptions

Descriptions of STMicroelectronics STM32L431RCT6 provided by its distributors.

Ultra-low-power with FPU ARM Cortex-M4 MCU 80 MHz with 256 Kbytes Flash
MCU 32-bit ARM Cortex M4 RISC 256KB Flash 1.8V/2.5V/3.3V 64-Pin LQFP Tray
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 80MHz, CMOS, PQFP64
ARM MCU, STM32 Family STM32L4 Series Microcontrollers, ARM Cortex-M4, 32 bit, 80 MHz, 256 KB
Microcontrollers (MCU); STM32L431RCT6; STMICROELECTRONICS; 80 MHz; 64 kB; 1; 52
STM32L Series 256 kB Flash 64 kB 32-Bit SMT Microcontroller - LQFP-64
MCU 32-bit ARM Cortex-M4 80MHz 64KB Flash 256KB RAM 1.71V~3.6V 52-Pin LQFP-64 SMD 10mm×10mm×1.6mm CANbus I2C IrDA LINbus MMC QSPI SAI SD SPI SWPMI UART USART A/D 16x12b D/A 2x12b Brown-out Detect/Reset DMA PWM WDT
MCU, ARM CORTEX-M4, 80MHZ, LQFP-64; Product Range: ARM Cortex-M4 Microcontrollers; Architecture: ARM Cortex-M4; No. of Bits: 32bit; CPU Speed: 80MHz; Program Memory Size: 256KB; RAM Memory Size: 64KB; No. of Pins: 64Pins; MCU C
Device Core = ARM® Cortex® M4 / Data Bus Width bit = 32 / Instruction Set Architecture = RISC / Family Name = STM32 / Clock Frequency Max. MHz = 80 / Program Memory Type = Flash / Program Memory Size KB = 256 / Data Memory Size KB = 256 / RAM Memory Size KB = 64 / Interfaces = I²C / Interfaces = SPI / Interfaces = USART / Interfaces = CAN / Interfaces = UART / ADC Channels = 16 / ADC Resolution bit = 12 / DAC Resolution bit = 12 / Number of Programmable I/Os = 52 / Number of Timers/Counters = 9 / Supply Voltage Min. V = 1.7 / Supply Voltage Max. V = 3.6 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = LQFP / Pins = 64 / Mounting Type = SMD / Packaging = Tray / Length mm = 10 / Width mm = 10 / Height mm = 1.4

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STM32L431RCT6*