STMicroelectronics STM32L151VBT6ATR

RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 32MHz, CMOS, PQFP100
$ 4.725
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32L151VBT6ATR.

IHS

Datasheet130 pages9 years ago

Inventory History

3 month trend:
-81.25%

CAD Models

Download STMicroelectronics STM32L151VBT6ATR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.725
$ 4.283
Stock
208,144
746,936
Authorized Distributors
2
4
Case/Package
LFQFP
LFQFP
Number of Pins
-
100
Core Architecture
-
ARM
Data Bus Width
-
32 b
Max Frequency
32 MHz
32 MHz
Number of I/Os
3
3
Interface
USB
USB
Memory Type
FLASH
FLASH
Memory Size
-
128 kB
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
POR, WDT
POR, WDT

Supply Chain

Country of OriginMalaysia, Philippines, Taiwan
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2014-02-04
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of STMicroelectronics STM32L151VBT6ATR provided by its distributors.

RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 32MHz, CMOS, PQFP100
Ultra-low-power Arm Cortex-M3 MCU with 128 Kbytes of Flash memory, 32 MHz CPU, USB, -40°C to 85°C, LQFP 100 14x14x1.4, RoHS
STMicroelectronics SCT
1.65V~3.6V 32MHz 32KB FLASH 128KB Cap Sense,DMA,I²S,POR,PWM,WDT inside 83 1 I2C,IrDA,LINbus,SPI,UART,USART,USB 4 x 8 32bit ARM® Cortex®-M3 LQFP-100 SMD mount,glue mount

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics