STMicroelectronics STM32L151VBT6A

Ultra-low-power ARM Cortex-M3 MCU with 128 Kbytes Flash, 32 MHz CPU, USB
$ 4.283
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32L151VBT6A.

ODG (Origin Data Global)

Datasheet130 pages9 years ago

Upverter

HQonline

STMicroelectronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-41.88%

CAD Models

Download STMicroelectronics STM32L151VBT6A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.283
$ 4.725
Stock
747,123
208,144
Authorized Distributors
4
2
Case/Package
LFQFP
LFQFP
Number of Pins
100
-
Core Architecture
ARM
-
Data Bus Width
32 b
-
Max Frequency
32 MHz
32 MHz
Number of I/Os
3
3
Interface
USB
USB
Memory Type
FLASH
FLASH
Memory Size
128 kB
-
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
POR, WDT
POR, WDT

Supply Chain

Country of OriginMalaysia, Philippines, Taiwan
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2014-02-04
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

STMicroelectronicsSTM32L152VBT6
MCU 32-bit STM32L ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 100-Pin LQFP Tray
STMicroelectronicsSTM32L152VBT6TR
MCU 32-bit STM32L ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 100-Pin LQFP T/R
STMicroelectronicsSTM32L152VBT6A
MCU 32-Bit STM32 ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 100-Pin LQFP Tray
Microcontroller 32-Bit ARM7TDMI RISC 64KB Flash 2.5V/3.3V 128-Pin LQFP

Descriptions

Descriptions of STMicroelectronics STM32L151VBT6A provided by its distributors.

Ultra-low-power ARM Cortex-M3 MCU with 128 Kbytes Flash, 32 MHz CPU, USB
ULTRA-LOW-POWER ARM-BASED CORTEX-M3 32-BIT MCU RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 32MHz, CMOS, PQFP100
MCU 32-bit ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 100-Pin LQFP Frame
32-bit ARM Cortex-M3 MCU, 128KB Flash, 32MHz, LQFP, USB, I2C, SPI
ARM MCU, Ultra Low Power, STM32 Family STM32L1 Series Microcontrollers, ARM Cortex-M3, 32 bit
MCU, 32BIT, CORTEX-M3, 32MHZ, LQFP-100
STM32L Series 128 KB Flash 32 kB RAM 32-Bit SMT Microcontroller - LQFP-100
MCU, 32BIT, CORTEX-M3, 32MHZ, LQFP-100; Product Range: STM32 Family STM32L1 Series Microcontrollers; Architecture: ARM Cortex-M3; No. of Bits: 32bit; CPU Speed: 32MHz; Program Memory Size: 128KB; RAM Memory Size: 32KB; No. of
1.8V~3.6V 32MHz 32KB Flash 128KB Brown-out Detect/Reset,Cap Sense,DMA,I²S,POR,PWM,WDT On-Chip Temp Sensor 83-Pin 1.65V 3.6V 32MHz I2C,IrDA,LINbus,SPI,UART,USART,USB 4x8 A/D 24x12b,D/A 2x12b 32-bit ARM Cortex-M3 QFP SMD 14.2mm × 14.2mm × 1.45mm

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STM32L151VBT6-A