Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics STM32L151C6U6

Ultra-low-power ARM Cortex-M3 MCU with 32 Kbytes Flash, 32 MHz CPU, USB
$ 4.008
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32L151C6U6.

IHS

Datasheet133 pages10 years ago

Upverter

Factory Futures

element14 APAC

Augswan

Inventory History

3 month trend:
-10.69%

CAD Models

Download STMicroelectronics STM32L151C6U6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.008
$ 2.88
Stock
272,026
229,404
Authorized Distributors
6
4
Case/Package
UFQFPN
UFQFPN
Number of Pins
48
48
Core Architecture
ARM
ARM
Data Bus Width
32 b
32 b
Max Frequency
32 MHz
32 MHz
Number of I/Os
37
3
Interface
USB
USB
Memory Type
FLASH
FLASH
Memory Size
32 kB
32 kB
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
POR, RTC
POR, WDT

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2010-04-02
Lifecycle StatusNRND (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTM32L152C6U6A
Ultra-low-power ARM Cortex-M3 MCU with 32 Kbytes Flash, 32 MHz CPU, LCD, USB
STMicroelectronicsSTM32L152C6U6
Ultra-low-power ARM Cortex-M3 MCU with 32 Kbytes Flash, 32 MHz CPU, LCD, USB
STMicroelectronicsSTM32L100C6U6
Ultra-low-power 32-bit Value Line ARM Cortex-M3 MCU with 32 Kbytes Flash, 32 MHz CPU, LCD, USB

Descriptions

Descriptions of STMicroelectronics STM32L151C6U6 provided by its distributors.

Ultra-low-power ARM Cortex-M3 MCU with 32 Kbytes Flash, 32 MHz CPU, USB
MCU 32-bit Low Power STM32L ARM Cortex-M3 RISC 32kB Flash 48-Pin UFQFPN Tray
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 32MHz, CMOS
STM32L Series 32 KB Flash 4 kB RAM SMT 32-Bit Microcontroller - UFQFPN-48
IC MCU 32BIT 32KB FLASH 48UFQFPN / ARM® Cortex®-M3 series Microcontroller IC 32-Bit Single-Core 32MHz 32KB (32K x 8) FLASH 48-UFQFPN (7x7)
MCU, 32BIT, CORTEX-M3, 32MHZ, UFQFPN-48; Product Range: STM32 Family STM32L1 Series Microcontrollers; Architecture: ARM Cortex-M3; No. of Bits: 32bit; CPU Speed: 32MHz; Program Memory Size: 32KB; RAM Memory Size: 10KB; No. of
1.8V~3.6V 32MHz 10KB Flash 32KB LVD/Reset DMA I²S POR PWM WDT On-Chip Temp Sensor 37-Pin 1 1.65V 3.6V 32MHz I2C IrDA LINbus SPI UART USART USB 4x8 A/D 16x12b D/A 2x12b 32bit ARM Cortex-M3 QFN SMD 7.1mm × 7.1mm × 600μm
IC, MCU, 32BIT, 128KB FLASH, 48UFQFPN; Controller Family/Series:(ARM Cortex) STM32; Core Size:32bit; No. of I/O's:37; Supply Voltage Range:1.8V to 3.6V; No. of Pins:48; Program Memory Size:32KB; EEPROM Memory Size:4KB; RAM Memory Size:10KB; CPU Speed:32MHz; Oscillator Type:External, Internal; No. of Timers:6; Peripherals:ADC, Comparator, DAC, DMA, RTC; No. of PWM Channels:4; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (18-Jun-2012)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STM32L151C6U6.