STMicroelectronics STM32L100C6U6

Ultra-low-power 32-bit Value Line ARM Cortex-M3 MCU with 32 Kbytes Flash, 32 MHz CPU, LCD, USB
$ 4.645
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32L100C6U6.

Upverter

Datasheet102 pages13 years ago

SHENGYU ELECTRONICS

Newark

element14 APAC

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download STMicroelectronics STM32L100C6U6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2013-02-21
Lifecycle StatusNRND (Last Updated: 2 weeks ago)

Related Parts

STMicroelectronicsSTM32L151C6U6A
Ultra-low-power ARM Cortex-M3 MCU with 32 Kbytes Flash, 32 MHz CPU, USB
STMicroelectronicsSTM32L152C6U6A
Ultra-low-power ARM Cortex-M3 MCU with 32 Kbytes Flash, 32 MHz CPU, LCD, USB
STMicroelectronicsSTM32L152C6U6
Ultra-low-power ARM Cortex-M3 MCU with 32 Kbytes Flash, 32 MHz CPU, LCD, USB

Descriptions

Descriptions of STMicroelectronics STM32L100C6U6 provided by its distributors.

Ultra-low-power 32-bit Value Line ARM Cortex-M3 MCU with 32 Kbytes Flash, 32 MHz CPU, LCD, USB
MCU 32-bit STM32 ARM Cortex M3 RISC 32KB Flash 2.5V/3.3V 48-Pin UFQFPN EP Tray
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 32MHz, CMOS
MCU, 32BIT, CORTEX-M3, 32MHZ, UFQFPN-48
MCU, 32BIT, CORTEX-M3, 32MHZ, UFQFPN-48; Product Range: STM32 Family STM32L1 Series Microcontrollers; Architecture: ARM Cortex-M3; No. of Bits: 32bit; CPU Speed: 32MHz; Program Memory Size: 32KB; RAM Memory Size: 4KB; No. of P

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics